R58 - Film Capacitors
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R586W418050T0K TTI: R586W418050T0K KEMET Availability: 58In Stock116 On Order Expected 13-Oct-26 Film Capacitors 600 VAC 1.8 uF 110C 2Pin THB Grade IIIB LS=37.5mm AEC-Q200 | 58In Stock116 On Order Expected 13-Oct-26 | 1.8 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Bulk | ||||
Mfr: R586N310050T0K TTI: R586N310050T0K KEMET Film Capacitors 600 VAC 0.1 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 | 0In Stock | 100 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Bulk | ||||
Mfr: R586R382050T0K TTI: R586R382050T0K KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.82 uF 110C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 | 0In Stock | 820 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 27.5 mm (1.083 in) | 18 mm (0.709 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586W433050T0K TTI: R586W433050T0K KEMET Availability: 0In StockFilm Capacitors 600 VAC 3.3 uF 110C 2Pin THB Grade IIIB LS=37.5mm AEC-Q200 | 0In Stock | 3.3 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Bulk | ||||
Mfr: R586I233050T0K TTI: R586I233050T0K KEMET Availability: 0In StockFilm Capacitors 600VAC 0.033 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | 0In Stock | 33 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Bulk | ||||
Mfr: R586N333050T0M TTI: R586N333050T0M KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.33 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 | 0In Stock | 330 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 600 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Bulk | ||||
Mfr: R586I212050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600VAC 0.012 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | 0In Stock | 12 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586N327050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.27 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 | 0In Stock | 270 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586R333050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.33 uF 110C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 | 0In Stock | 330 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 27.5 mm (1.083 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586R368050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.68 uF 110C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 | 0In Stock | 680 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 27.5 mm (1.083 in) | 18 mm (0.709 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586R412050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 1.2 uF 110C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 | 0In Stock | 1.2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 27.5 mm (1.083 in) | 22 mm (0.866 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586W382050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.82 uF 110C 2Pin THB Grade IIIB LS=37.5mm AEC-Q200 | 0In Stock | 820 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586Y447000T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 4.7 uF 110C 4Pin THB Grade IIIB LS=52.5mm AEC-Q200 | 0In Stock | 4.7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Suppression Film Capacitors | 600 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586Y456000T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 5.6 uF 110C 4Pin THB Grade IIIB LS=52.5mm AEC-Q200 | 0In Stock | 5.6 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Suppression Film Capacitors | 600 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586R410050T0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 1 uF 110 C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 27.5 mm (1.083 in) | 18 mm (0.709 in) | Suppression Film Capacitors | 600 VAC | 20 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586I210050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.01 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | 0In Stock | 10 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586I215050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600VAC 0.015 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | 0In Stock | 15 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586I218050T0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600VAC 0.018 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | 0In Stock | 18 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 600 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586I310050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.1 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | 0In Stock | 10 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586N312050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.12 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 | 0In Stock | 120 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586N315050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.15 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 | 0In Stock | 150 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586W356050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.56 uF 110C 2Pin THB Grade IIIB LS=37.5mm AEC-Q200 | 0In Stock | 560 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586W427050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 2.7 uF 110C 2Pin THB Grade IIIB LS=37.5mm AEC-Q200 | 0In Stock | 2.7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586I247050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600VAC 0.047 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | 0In Stock | 47 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586R339050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.39 uF 110C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 | 0In Stock | 390 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 27.5 mm (1.083 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray |
- 1
- 2