QXK_ZH - Film Capacitors
144 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QXK2E104KTPTZH TTI: QXK2E104KTPTZH Nichicon Availability: 1,000In StockFilm Capacitors 250volts 0.1uF | 1,000In Stock | 100 nF | 250 VDC | Radial | Polyester | 10.5 mm (0.413 in) | 13.5 mm (0.531 in) | 5.3 mm (0.209 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 9.4 mm (0.37 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
200In Stock | 1 uF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 8.6 mm (0.339 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 14.8 mm (0.583 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
Mfr: QXK2G104KTPTZH TTI: QXK2G104KTPTZH Nichicon Availability: 0In Stock1,200 On Order Expected 21-Jan-27 Film Capacitors 400volts 0.1uF | 0In Stock1,200 On Order Expected 21-Jan-27 | 100 nF | 400 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.3 mm (0.287 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11.4 mm (0.449 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXK2E154KTP7ZHFL TTI: QXK2E154KTP7ZHFL Nichicon Availability: 0In Stock2,600 On Order Expected 24-Nov-26 Film Capacitors 0.15uF 250volts 10% | 0In Stock2,600 On Order Expected 24-Nov-26 | 150 nF | 250 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 5.5 mm (0.217 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 9.6 mm (0.378 in) | Inside Kink | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 100 nF | 630 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 7.8 mm (0.307 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.1 mm (0.555 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 150 nF | 400 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 47 nF | 630 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 150 nF | 400 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 47 nF | 250 VDC | Radial | Plastic | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 47 nF | 400 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 18.8 mm (0.74 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 22 nF | 630 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 15 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 680 nF | 400 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 68 nF | 250 VDC | Radial | Plastic | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 150 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 470 nF | 250 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 680 nF | 250 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 330 nF | 400 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
Mfr: QXK2G333KTP7ZHFJ TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.033uF 10% 400V Metallized Polyester | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 5.6 mm (0.22 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.2 mm (0.402 in) | Cut / Formed | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 1.5 uF | 400 VDC | Radial | Plastic | 27.5 mm (1.083 in) | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 15 nF | 630 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 150 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk |