Q/QRL - Film Capacitors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 104M06QC22 TTI: 104M06QC22 Knowles / Illinois Capacitor Availability: 26In StockFilm Capacitors 0.1uF 250V 22 Ohm Quencharc | 26In Stock | 100 nF | 600 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 9.9 mm (0.39 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 22 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 104MACQRL150 TTI: 104MACQRL150 Knowles / Illinois Capacitor Availability: 2,405In StockFilm Capacitors 0.1uF 125V 150 Ohm Quencharc | 2,405In Stock | 100 nF | 200 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 11.2 mm (0.441 in) | RC Snubber Film Capacitors | 125 VAC | 20 % | 2 Pin | 150 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 104M06QC100 TTI: 104M06QC100 Knowles / Illinois Capacitor Availability: 750In StockFilm Capacitors 0.1uF 600V 100 ohm Quencharc | 750In Stock | 100 nF | 600 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 9.9 mm (0.39 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 104M06QC150 TTI: 104M06QC150 Knowles / Illinois Capacitor Availability: 1,000In StockFilm Capacitors 0.1uF 250V 150 Ohm Quencharc | 1,000In Stock | 100 nF | 600 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 9.9 mm (0.39 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 150 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 105M02QB47 TTI: 105M02QB47 Knowles / Illinois Capacitor Availability: 41In StockFilm Capacitors 1uF 125V 47 Ohm Quencharc | 41In Stock | 1 uF | 200 VDC | Radial | Polyester | 30.5 mm (1.201 in) | 36.8 mm (1.449 in) | 9.9 mm (0.39 in) | RC Snubber Film Capacitors | 125 VAC | 20 % | 2 Pin | 47 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 104M06QC47 TTI: 104M06QC47 Knowles / Illinois Capacitor Availability: 1,772In StockFilm Capacitors 0.1uF 250V 47 Ohm Quencharc | 1,772In Stock | 100 nF | 600 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 9.9 mm (0.39 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 504M02QA100 TTI: 504M02QA100 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.5uF 125V 100 Ohm Quencharc | 0In Stock | 500 nF | 200 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 9.4 mm (0.37 in) | RC Snubber Film Capacitors | 125 VAC | 20 % | 2 Pin | 100 Ohms | 16.3 mm (0.642 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 504M06QE150 TTI: 504M06QE150 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.5uF 250V 150 Ohms Quencharc | 0In Stock | 500 nF | 600 VDC | Radial | Polyester | 30.5 mm (1.201 in) | 36.8 mm (1.449 in) | 15 mm (0.591 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 150 Ohms | 23.4 mm (0.921 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 254M06QD100 TTI: 254M06QD100 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.25uF 250V 100 Ohms Quencharc | 0In Stock | 250 nF | 600 VDC | Radial | Polyester | 30.5 mm (1.201 in) | 36.8 mm (1.449 in) | 10.6 mm (0.417 in) | RC Snubber Film Capacitors | 250 VAC | 10 % | 2 Pin | 100 Ohms | 19 mm (0.748 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 504M02QA220 TTI: 504M02QA220 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.5uF 125V 220 Ohm Quencharc | 0In Stock | 500 nF | 200 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 9.4 mm (0.37 in) | RC Snubber Film Capacitors | 125 VAC | 20 % | 2 Pin | 220 Ohms | 16.3 mm (0.642 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 254M06QD150 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.25uF 250V 150 Ohms Quencharc | Not Available Online | 250 nF | 600 VDC | Radial | Polyester | 36.8 mm (1.449 in) | 10.6 mm (0.417 in) | RC Snubber Film Capacitors | 250 VAC | 10 % | 150 Ohms | 19 mm (0.748 in) | Q/QRL | Bulk | |||||||||
Mfr: 504M06QE100 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.5uF 250V 100 Ohms Quencharc | Not Available Online | 500 nF | 600 VDC | Radial | Polyester | 30.5 mm (1.201 in) | 36.8 mm (1.449 in) | 15 mm (0.591 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 23.4 mm (0.921 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 254M06QD22 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.25uF 250V 22 Ohms Quencharc | Not Available Online | 250 nF | 600 VDC | Radial | Polyester | 30.5 mm (1.201 in) | 36.8 mm (1.449 in) | 10.6 mm (0.417 in) | RC Snubber Film Capacitors | 250 VAC | 10 % | 2 Pin | 22 Ohms | 19 mm (0.748 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk |