PPA - Film Capacitors
219 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 224PPA202K TTI: 224PPA202K Knowles / Illinois Capacitor Availability: 140In StockFilm Capacitors 0.22uF 2kV 10% | 140In Stock | 220 nF | 2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | - 40 C | + 85 C | PPA | Bulk | |||||||||
Mfr: 104PPA122K TTI: 104PPA122K Knowles / Illinois Capacitor Availability: 25In StockFilm Capacitors 0.1uF 1200V 10% | 25In Stock | 100 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | General Film Capacitors | 550 VAC | 10 % | 2 Pin | - 40 C | + 85 C | PPA | Bulk | |||||||||
Mfr: PPA2154200KS TTI: PPA2154200KS Nichicon Availability: 170In StockFilm Capacitors 1500 Vdc 2uf Cylindrical. axial | 170In Stock | 2 uF | 1.5 kVDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 2.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2202150KG TTI: PPA2202150KG Nichicon Availability: 2,700In StockFilm Capacitors 2000 Vdc 0.015uf Cylindrical. axial | 2,700In Stock | 15 nF | 2 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 37.5 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2203150KN TTI: PPA2203150KN Nichicon Availability: 755In StockFilm Capacitors 2000 Vdc 0.15uf Cylindrical. axial | 755In Stock | 150 nF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 8.3 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: 104PPA302K TTI: 104PPA302K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 3kV 10% | 0In Stock | 100 nF | 3 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | General Film Capacitors | 750 VAC | 10 % | 2 Pin | - 40 C | + 85 C | PPA | Bulk | |||||||||
Mfr: 103PPA252KG TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 10% tol FILM | 0In Stock | 10 nF | PPA | Bulk | |||||||||||||||||||
Mfr: 224PPA122K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 1200V 10% | 0In Stock | 220 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | General Film Capacitors | 550 VAC | 10 % | 2 Pin | - 40 C | + 85 C | PPA | Bulk | |||||||||
Mfr: 224PPA302KS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 3kV 10% | 0In Stock | 220 nF | 3 kVDC | Axial | Polypropylene (PP) | 59 mm (2.323 in) | General Film Capacitors | 750 VAC | 10 % | 2 Pin | - 40 C | + 85 C | PPA | Bulk | |||||||||
Mfr: 104PPA202K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 2kV 10% | 0In Stock | 100 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | - 40 C | + 85 C | PPA | Bulk | |||||||||
Mfr: 205PPA122K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 1.2KV 10% FILM/IC | 0In Stock | 2 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 55 mm (2.165 in) | General Film Capacitors | 550 VAC | 10 % | 2 Pin | - 40 C | + 85 C | PPA | Bulk | |||||||||
Mfr: 104PPA850K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 850V 10% | 0In Stock | 100 nF | 850 VDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 10.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: 474PPA850K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 850V 10% | 0In Stock | 470 nF | 850 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 4 mOhms | 21.5 mm x 34 mm | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: 205PPA152KS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 1.5KV 10% FILM/IC | 0In Stock | 2 uF | PPA | Bulk | |||||||||||||||||||
Mfr: 473PPA202K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 2kV 10% | 0In Stock | 47 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | General Film Capacitors | 630 VAC | 10 % | 2 Pin | 16.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: 474PPA202K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 2kV 10% FILM/IC | Not Available Online | 470 nF | 2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | General Film Capacitors | 630 VAC | 10 % | 2 Pin | 3.9 mOhms | 32.5 mm x 46 mm | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: 105PPA122K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 1200V 20% | 0In Stock | 1 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | General Film Capacitors | 550 VAC | 10 % | 2 Pin | - 40 C | + 85 C | PPA | Bulk | |||||||||
Mfr: PPA1853330KJ TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 850 Vdc 0.33uf Cylindrical. axial | 0In Stock | 330 nF | 850 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: 103PPA302K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.01uF 3KV 10% FILM/IC | Not Available Online | 10 nF | 3 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | General Film Capacitors | 750 VAC | 10 % | 2 Pin | - 40 C | + 85 C | PPA | Bulk | |||||||||
Mfr: 224PPA850K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 850V 10% | 0In Stock | 220 nF | 850 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | - 40 C | + 85 C | PPA | Bulk | |||||||||
Mfr: PPA2124120KR TTI: PPA2124120KR Nichicon Availability: 0In StockFilm Capacitors 1200 Vdc 1.2uf Cylindrical. axial | 0In Stock | 1.2 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 3.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2124100KN TTI: PPA2124100KN Nichicon Availability: 0In StockFilm Capacitors 1200 Vdc 1uf Cylindrical. axial | 0In Stock | 1 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 3.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2124150KN TTI: PPA2124150KN Nichicon Availability: 0In StockFilm Capacitors 1200 Vdc 1.5uf Cylindrical. axial | 0In Stock | 1.5 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 2.7 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2123680KN TTI: PPA2123680KN Nichicon Availability: Not Available OnlineFilm Capacitors 1200 Vdc 0.68uf Cylindrical. axial | Not Available Online | 680 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 3.9 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2104300KS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1000 Vdc 3uf Cylindrical. axial | Not Available Online | 3 uF | 1 kVDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 525 VAC | 10 % | 2 Pin | 2.6 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk |