PHE845 - Film Capacitors
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F845DD103M760ALW0L TTI: PHE845VD5100MR30L2 KEMET Availability: 880In StockFilm Capacitors 760V 0.01uF 20% LS=22.5mm | 880In Stock | 10 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | ||||||
Mfr: F845DY224M760ALW0L TTI: PHE845VY6220MR30L2 KEMET Availability: 176In StockFilm Capacitors 760V 0.22uF 20% LS=22.5mm | 176In Stock | 220 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | ||||||
Mfr: F845RM684M760C TTI: PHE845VR6680MR06L2 KEMET Availability: 546In StockFilm Capacitors 760V 0.68uF 20% LS=37.5mm | 546In Stock | 680 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | F845RM684M760C | |||||
Mfr: F845RP105M760C TTI: PHE845VW7100MR06L2 KEMET Availability: 0In Stock2,604 On Order Expected Film Capacitors 760V 1.0uF 20% LS=37.5mm | 0In Stock2,604 On Order Expected | 1 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 38 mm (1.496 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | F845RP105M760C | |||||
Mfr: F845DT104M760C TTI: PHE845VD6100MR06L2 KEMET Availability: 0In Stock13,662 On Order Expected 17-Dec-26 Film Capacitors 760V 0.10uF 20% LS=22.5mm | 0In Stock13,662 On Order Expected 17-Dec-26 | 100 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | ||||||
Mfr: F845DY224M760C TTI: PHE845VY6220MR06L2 KEMET Availability: 0In StockFilm Capacitors 760V 0.22uF 20% LS=22.5mm | 0In Stock | 220 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | F845DY224M760C | |||||
Mfr: F845FV474M760ALW0L TTI: PHE845VZ6470MR30L2 KEMET Availability: 0In StockFilm Capacitors 760V 0.47uF 20% LS=27.5mm | 0In Stock | 470 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | ||||||
Mfr: F845FV474M760C TTI: PHE845VZ6470MR06L2 KEMET Availability: 0In StockFilm Capacitors 760V 0.47uF 20% LS=27.5mm | 0In Stock | 470 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | F845FV474M760C | |||||
Mfr: F845FG154M760C TTI: PHE845VF6150MR06L2 KEMET Availability: 0In StockFilm Capacitors 760V 0.15uF 10% LS=22.5mm | 0In Stock | 150 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 22.5 mm (0.886 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | ||||||
Mfr: F845DT104M760CL40J TTI: PHE845VD6100MR04L2 KEMET Availability: 0In StockFilm Capacitors .10UF 760V 20% | 0In Stock | PHE845 | Tray | |||||||||||||||||||||
0In Stock | PHE845 | Tray | ||||||||||||||||||||||
Not Available Online | PHE845 | |||||||||||||||||||||||
Not Available Online | PHE845 | |||||||||||||||||||||||
Not Available Online | PHE845 | |||||||||||||||||||||||
Not Available Online | PHE845 | |||||||||||||||||||||||
Not Available Online | PHE845 | |||||||||||||||||||||||
Not Available Online | PHE845 | |||||||||||||||||||||||
Not Available Online | PHE845 | |||||||||||||||||||||||
Not Available Online | PHE845 | |||||||||||||||||||||||
Not Available Online | PHE845 | |||||||||||||||||||||||
Not Available Online | PHE845 | |||||||||||||||||||||||
Not Available Online | PHE845 | |||||||||||||||||||||||
Not Available Online | PHE845 |