PHE426 - Film Capacitors
803 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F426BL224J400C TTI: PHE426KB6220JR06 KEMET Availability: 450In StockFilm Capacitors 400V 0.22uF 5% LS=15mm | 450In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BL224J400C | ||||
Mfr: F426FE474J630C TTI: PHE426MF6470JR06L2 KEMET Availability: 2,592In StockFilm Capacitors 630V 0.47uF 5% LS=27.5mm | 2,592In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | 31.5 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | |||||
Mfr: F426JF122J100C TTI: PHE426DJ4120JR05 KEMET Availability: 3,900In StockFilm Capacitors 100V 0.0012uF 5% LS=5mm | 3,900In Stock | 1.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF122J100C | ||||
Mfr: F426JF102J100C TTI: PHE426DJ4100JR05 KEMET Availability: 3,000In StockFilm Capacitors 100V 0.0010uF 5% LS=5mm | 3,000In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF102J100C | ||||
Mfr: F426AP224J250C TTI: PHE426HA6220JR05 KEMET Availability: 1,643In StockFilm Capacitors 250V 0.22uF 5% LS=10mm | 1,643In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: F426BL474J250C TTI: PHE426HB6470JR06 KEMET Availability: 2,000In StockFilm Capacitors 250V 0.47uF 5% LS=15mm | 2,000In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HF7220JR06L2 TTI: PHE426HF7220JR06L2 KEMET Availability: 76In StockFilm Capacitors 250V 2.2uF 5% LS=27.5mm | 76In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | 31.5 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | F426FE225J250C | ||||
Mfr: PHE426KD6470JR06L2 TTI: PHE426KD6470JR06L2 KEMET Availability: 744In StockFilm Capacitors 400V 0.47uF 5% LS=22.5mm | 744In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 26 mm x 8 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | F426DH474J400C | ||||
Mfr: F426DF105J250C TTI: PHE426HD7100JR06L2 KEMET Availability: 41In StockFilm Capacitors 250V 1uF 5% LS=22.5mm | 41In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | 26 mm x 7 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | F426DF105J250C | ||||
Mfr: PHE426KD6470JR06L2 TTI: PHE426KD6470JR06 KEMET Availability: 744In StockFilm Capacitors .47UF 220V 10% | 744In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 26 mm x 8 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | |||||
Mfr: PHE426HF7220JR06L2 TTI: PHE426HF7220JR06 KEMET Availability: 76In StockFilm Capacitors 2.2UF 250V 5% | 76In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | 31.5 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | |||||
Mfr: F426BV105J250C TTI: PHE426HB7100JR06 KEMET Availability: 0In Stock8,000 On Order Expected 17-Dec-26 Film Capacitors 250V 1.0uF 5% LS=15mm | 0In Stock8,000 On Order Expected 17-Dec-26 | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | 18 mm x 9.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: F426BL104J630C TTI: PHE426MB6100JR06 KEMET Availability: 0In Stock300 On Order Expected 15-Feb-27 Film Capacitors 630V 0.10uF 5% LS=15mm | 0In Stock300 On Order Expected 15-Feb-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: F426JF682J100C TTI: PHE426DJ4680JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.0068uF 5% LS=5mm | 0In Stock | 6.8 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF682J100C | ||||
Mfr: F426DT105J400C TTI: PHE426KD7100JR06L2 KEMET Availability: 0In StockFilm Capacitors 400V 1.0uF 5% LS=22.5mm | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 21.5 mm (0.846 in) | 26 mm x 11 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | |||||
Mfr: F426JT104J250C TTI: PHE426HJ6100JR05 KEMET Availability: 0In StockFilm Capacitors 250V 0.1uF 5% LS=5mm | 0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 7.2 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JT104J250C | ||||
Mfr: F426KK473J400L TTI: PHE426KK5470JR17T0 KEMET Availability: 0In StockFilm Capacitors 400V 0.047uF 5% LS=7.5mm | 0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 10 mm x 5 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | |||||
Mfr: F426JF102J630C TTI: PHE426MJ4100JR05 KEMET Availability: 0In StockFilm Capacitors 630V 0.0010uF 5% LS=5mm | 0In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF102J630C | ||||
Mfr: F426JF152J100C TTI: PHE426DJ4150JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.0015uF 5% LS=5mm | 0In Stock | 1.5 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF152J100C | ||||
Mfr: F426JF332J100C TTI: PHE426DJ4330JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.0033uF 5% LS=5mm | 0In Stock | 3.3 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF332J100C | ||||
Mfr: F426JF472J100C TTI: PHE426DJ4470JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.0047uF 5% LS=5mm | 0In Stock | 4.7 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF472J100C | ||||
Mfr: F426JJ333F100L TTI: PHE426DJ5330FR17T0 KEMET Availability: 0In StockFilm Capacitors 63V 0.033uF 1% LS=5mm | 0In Stock | 33 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | F426JJ333F100L | ||||
Mfr: F426JF272J250C TTI: PHE426HJ4270JR05 KEMET Availability: 0In StockFilm Capacitors 250V 0.0027uF 5% LS=5mm | 0In Stock | 2.7 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF272J250C | ||||
Mfr: F426JF153J100C TTI: PHE426DJ5150JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.015uF 5% LS=5mm | 0In Stock | 15 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF153J100C | ||||
Mfr: F426JJ273J100C TTI: PHE426DJ5270JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.027uF 5% LS=5mm | 0In Stock | 27 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ273J100C |