PHC - Film Capacitors
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 106PHC400K TTI: 106PHC400K Knowles / Illinois Capacitor Availability: 1,014In StockFilm Capacitors 10uF 400V 10% | 1,014In Stock | 10 uF | 400 VDC | Axial | Polypropylene (PP) | 55 mm (2.165 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 105PHC400K TTI: 105PHC400K Knowles / Illinois Capacitor Availability: 0In Stock3,100 On Order Expected 08-Oct-26 Film Capacitors 1uF 400V 10% | 0In Stock3,100 On Order Expected 08-Oct-26 | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 685PHC250K TTI: 685PHC250K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 6.8uF 250V 20% | 0In Stock | 6.8 uF | PHC | Bulk | |||||||||||||||||||
Mfr: 405PHC600K TTI: 405PHC600K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4uF 600V 10% | 0In Stock | 4 uF | 600 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | DC Link Film Capacitors | 330 VAC | 10 % | 2 Pin | 3.6 mOhms | 27 mm x 46 mm | - 40 C | + 100 C | PHC | Bulk | |||||||
Mfr: 105PHC600K TTI: 105PHC600K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 600V 20% | 0In Stock | 1 uF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 330 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 684PHC400K TTI: 684PHC400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 400V 10% | 0In Stock | 680 nF | 400 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 8.9 mOhms | 12 mm x 34 mm | - 40 C | + 100 C | PHC | Bulk | |||||||
Mfr: 505PHC250K TTI: 505PHC250K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 5uF 250V 10% | 0In Stock | 5 uF | 250 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.4 mOhms | 18.5 mm x 34 mm | Straight | - 40 C | + 100 C | PHC | Bulk | ||||||
Mfr: 205PHC600K TTI: 205PHC600K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 600V 10% | 0In Stock | 2 uF | 600 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | DC Link Film Capacitors | 330 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 505PHC400K TTI: 505PHC400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 5uF 400V 10% FILM/IC | 0In Stock | 5 uF | 400 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.4 mOhms | 22.5 mm x 46 mm | - 40 C | + 100 C | PHC | Bulk | |||||||
Mfr: 685PHC400K TTI: 685PHC400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 6.8uF 400V 10% | 0In Stock | 6.8 uF | 400 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.4 mOhms | 26 mm x 46 mm | - 40 C | + 100 C | PHC | Bulk | |||||||
Mfr: 685PHC600K TTI: 685PHC600K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 6.8uF 600V 10% | 0In Stock | 6.8 uF | PHC | Bulk | |||||||||||||||||||
Mfr: 156PHC400K TTI: 156PHC400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 15uF 400V 10% | 0In Stock | 15 uF | 400 VDC | Axial | Polypropylene (PP) | 55 mm (2.165 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 155PHC400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1.5uF 400V 10% FILM/IC | Not Available Online | 1.5 uF | 400 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 406PHC250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 40uF 250V 10% | 0In Stock | 40 uF | 250 VDC | Axial | Polypropylene (PP) | 55 mm (2.165 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.9 mOhms | 36 mm x 55 mm | - 40 C | + 100 C | PHC | Bulk | |||||||
Mfr: 305PHC250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3uF 250V 10% | 0In Stock | 3 uF | 250 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 4.8 mOhms | 15 mm x 34 mm | - 40 C | + 100 C | PHC | Bulk | |||||||
Mfr: 405PHC250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4uF 250V 10% FILM/IC | 0In Stock | 4 uF | 250 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.8 mOhms | 17 mm x 34 mm | - 40 C | + 100 C | PHC | Bulk | |||||||
Mfr: 405PHC400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4uF 400V 10% | 0In Stock | 4 uF | 400 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 400 VAC | 10 % | - 40 C | + 100 C | PHC | Bulk | ||||||||||
Mfr: 475PHC400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4.7uF 400V 10% | 0In Stock | 4.7 uF | 400 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.6 mOhms | 22 mm x 46 mm | - 40 C | + 100 C | PHC | Bulk | |||||||
Mfr: 106PHC250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 250V 10% | 0In Stock | 10 uF | 250 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 305PHC400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3uF 400V 10% | 0In Stock | 3 uF | 400 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 3.8 mOhms | 21 mm x 34 mm | - 40 C | + 100 C | PHC | Bulk | |||||||
Mfr: 206PHC400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 20uF 400V 10% FILM/IC | 0In Stock | 20 uF | 400 VDC | Axial | Polypropylene (PP) | 55 mm (2.165 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 256PHC250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 25uF 250V 10% | 0In Stock | 25 uF | 250 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | DC Link Film Capacitors | 250 VAC | 10 % | - 40 C | + 100 C | PHC | Bulk | ||||||||||
Mfr: 205PHC400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 400V 10% FILM/IC | 0In Stock | 2 uF | 400 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 106PHC600K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 600V 10% FILM/IC | 0In Stock | 10 uF | 600 VDC | Axial | Polypropylene (PP) | 55 mm (2.165 in) | DC Link Film Capacitors | 330 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 206PHC250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 20uF 250V 10% | 0In Stock | 20 uF | 250 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk |
- 1
- 2