MWR - Film Capacitors
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 104MWR100K TTI: 104MWR100K Knowles / Illinois Capacitor Availability: 200In StockFilm Capacitors 0.1uF 100V 10% | 200In Stock | 100 nF | 100 VDC | Axial | Polyester | 11.5 mm (0.453 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 102MWR630K TTI: 102MWR630K Knowles / Illinois Capacitor Availability: 700In StockFilm Capacitors 0.001uF 630V 10% | 700In Stock | 1 nF | 630 VDC | Axial | Polyester | 11.5 mm (0.453 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 105MWR400K TTI: 105MWR400K Knowles / Illinois Capacitor Availability: 5,800In StockFilm Capacitors 1uF 400V 10% | 5,800In Stock | 1 uF | 400 VDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 103MWR630K TTI: 103MWR630K Knowles / Illinois Capacitor Availability: 2,800In StockFilm Capacitors 0.01uF 630V 10% | 2,800In Stock | 10 nF | 630 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 106MWR100K TTI: 106MWR100K Knowles / Illinois Capacitor Availability: 41In StockFilm Capacitors 10uF 100V 10% | 41In Stock | 10 uF | 100 VDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 106MWR250K TTI: 106MWR250K Knowles / Illinois Capacitor Availability: 800In StockFilm Capacitors 10uF 250V 10% | 800In Stock | 10 uF | 250 VDC | Axial | Polyester | 46.5 mm (1.831 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 225MWR400K TTI: 225MWR400K Knowles / Illinois Capacitor Availability: 300In StockFilm Capacitors 2.2uF 400V 10% | 300In Stock | 2.2 uF | 400 VDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 804 mOhms | 20.5 mm x 34 mm | - 40 C | + 105 C | MWR | Bulk | |||||||
Mfr: 224MWR250K TTI: 224MWR250K Knowles / Illinois Capacitor Availability: 3,000In StockFilm Capacitors 0.22uF 250V 10% | 3,000In Stock | 220 nF | 250 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 105MWR250K TTI: 105MWR250K Knowles / Illinois Capacitor Availability: 0In Stock3,667 On Order Expected Film Capacitors 1uF 250V 10% | 0In Stock3,667 On Order Expected | 1 uF | 250 VDC | Axial | Polyester | 27 mm (1.063 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 105MWR100K TTI: 105MWR100K Knowles / Illinois Capacitor Availability: 0In Stock1,300 On Order Expected 21-Dec-26 Film Capacitors 1uF 100V 10% | 0In Stock1,300 On Order Expected 21-Dec-26 | 1 uF | 100 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 223MWR400K TTI: 223MWR400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 400V 10% FILM/IC | 0In Stock | 22 nF | 400 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 473MWR630K TTI: 473MWR630K Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.047uF 630V 10% FILM/IC | Not Available Online | 47 nF | 630 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 30.1 Ohms | 7.5 mm x 19 mm | - 40 C | + 105 C | MWR | Bulk | |||||||
Mfr: 474MWR100K TTI: 474MWR100K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 100V 10% | 0In Stock | 470 nF | 100 VDC | Axial | Polyester | 15.5 mm (0.61 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.01 Ohms | 7 mm x 15.5 mm | - 40 C | + 105 C | MWR | Bulk | |||||||
Mfr: 104MWR250K TTI: 104MWR250K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 250V 10% | 0In Stock | 100 nF | 250 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 225MWR050K TTI: 225MWR050K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.2uF 50V 10% | 0In Stock | 2.2 uF | 50 VDC | Axial | Polyester | 14.5 mm (0.571 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 804 mOhms | 9 mm x 14.5 mm | - 40 C | + 105 C | MWR | Bulk | |||||||
Mfr: 473MWR250K TTI: 473MWR250K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors .047uF 250 Volts 10% FILM/IC | 0In Stock | 47 nF | MWR | Bulk | |||||||||||||||||||
Mfr: 684MWR400K TTI: 684MWR400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 400V 20% | 0In Stock | 680 nF | 400 VDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 2.08 Ohms | 12.5 mm x 34 mm | - 40 C | + 105 C | MWR | Bulk | |||||||
Mfr: 334MWR630K TTI: 334MWR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 630V 10% | 0In Stock | 330 nF | 630 VDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 4.287 Ohms | 13.5 mm x 34 mm | - 40 C | + 105 C | MWR | Bulk | |||||||
Mfr: 104MWR400K TTI: 104MWR400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 400V 10% | 0In Stock | 100 nF | 400 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 104MWR630K TTI: 104MWR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 630V 10% | 0In Stock | 100 nF | 630 VDC | Axial | Polyester | 27 mm (1.063 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
0In Stock | 10 uF | 63 VDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | ||||||||||
Mfr: 106MWR050K TTI: 106MWR050K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 50V 10% | 0In Stock | 10 uF | 50 VDC | Axial | Polyester | 20.5 mm (0.807 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 222MWR630K TTI: 222MWR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0022uF 630V 10% | 0In Stock | 2.2 nF | 630 VDC | Axial | Polyester | 11.5 mm (0.453 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 105MWR050K TTI: 105MWR050K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 50V 10% FILM/IC | 0In Stock | 1 uF | 50 VDC | Axial | Polyester | 11.5 mm (0.453 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 156MWR100K TTI: 156MWR100K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 15uF 100V 10% | 0In Stock | 15 uF | 100 VDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 63 VAC | 10 % | - 40 C | + 105 C | MWR | Bulk |