MKT370 - Film Capacitors
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237022104 TTI: BFC237022104 Vishay / BC Components Availability: 200In StockFilm Capacitors .1uF 5% 100volts | 200In Stock | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-22104 | |||||
Mfr: BFC237011474 TTI: BFC237011474 Vishay / BC Components Availability: 100In StockFilm Capacitors .47uF 10% 63volts | 100In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11474 | |||||
Mfr: BFC237052102 TTI: BFC237052102 Vishay / BC Components Availability: 1,500In StockFilm Capacitors .001uF 5% 400volts | 1,500In Stock | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-52102 | |||||
Mfr: BFC237076334 TTI: BFC237076334 Vishay / BC Components Availability: 7,500In StockFilm Capacitors MKT 370 330nF 5 63V= | 7,500In Stock | 330 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237076334 | |||||
Mfr: BFC237021104 TTI: BFC237021104 Vishay / BC Components Availability: 8,575In StockFilm Capacitors .1uF 10% 100volts | 8,575In Stock | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021104 | |||||
Mfr: BFC237012105 TTI: BFC237012105 Vishay / BC Components Availability: 30In Stock2,000 On Order Expected 07-Oct-26 Film Capacitors 1uF 5% 63volts | 30In Stock2,000 On Order Expected 07-Oct-26 | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-12105 | |||||
Mfr: BFC237011105 TTI: BFC237011105 Vishay / BC Components Availability: 9,783In StockFilm Capacitors 1uF 10% 63volts | 9,783In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11105 | |||||
Mfr: BFC237052222 TTI: BFC237052222 Vishay / BC Components Availability: 5,400In StockFilm Capacitors .0022uF 5% 400volts | 5,400In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237052222 | |||||
Mfr: BFC237051332 TTI: BFC237051332 Vishay / BC Components Availability: 6,000In StockFilm Capacitors .0033uF 10% 400volts | 6,000In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051332 | |||||
Mfr: BFC237042103 TTI: BFC237042103 Vishay / BC Components Availability: 8,334In StockFilm Capacitors .01uF 5% 250volts | 8,334In Stock | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237042103 | |||||
Mfr: BFC237035473 TTI: BFC237035473 Vishay / BC Components Availability: 3,006In StockFilm Capacitors MKT 370 47nF 10 250V= | 3,006In Stock | 47 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | ||||||
Mfr: BFC237018474 TTI: BFC237018474 Vishay / BC Components Availability: 10,500In StockFilm Capacitors MKT 370 470nF 10 63V= | 10,500In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237018474 | |||||
Mfr: BFC237012224 TTI: BFC237012224 Vishay / BC Components Availability: 4,000In StockFilm Capacitors .22uF 5% 63volts | 4,000In Stock | 220 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-12224 | |||||
Mfr: BFC237055682 TTI: BFC237055682 Vishay / BC Components Availability: 18,000In StockFilm Capacitors MKT 370 6.8nF 10 400V= | 18,000In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Bulk | 222237055682 | |||||||||
Mfr: BFC237042333 TTI: BFC237042333 Vishay / BC Components Availability: 1,850In StockFilm Capacitors .033uF 5% 250volts | 1,850In Stock | 33 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237042333 | |||||
Mfr: BFC237075104 TTI: BFC237075104 Vishay / BC Components Availability: 8,000In StockFilm Capacitors MKT 370 100nF 10 63V= | 8,000In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 2222-370-75104 | |||||
Mfr: BFC237075474 TTI: BFC237075474 Vishay / BC Components Availability: 5,942In StockFilm Capacitors MKT 370 470nF 10 63V= | 5,942In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237075474 | |||||
Mfr: BFC237042153 TTI: BFC237042153 Vishay / BC Components Availability: 0In StockFilm Capacitors .015uF 5% 250volts | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237042153 | |||||
Mfr: BFC237051273 TTI: BFC237051273 Vishay / BC Components Availability: 1,500In StockFilm Capacitors .027uF 10% 400volts | 1,500In Stock | 27 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 10 % | 9 mm (0.354 in) | MKT370 | Bulk | 222237051273 | |||||||||
Mfr: BFC237022473 TTI: BFC237022473 Vishay / BC Components Availability: 4,000In StockFilm Capacitors .047uF 5% 100volts | 4,000In Stock | 47 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237022473 | |||||
Mfr: BFC237085153 TTI: BFC237085153 Vishay / BC Components Availability: 2,000In StockFilm Capacitors MKT 370 15nF 10 100V= | 2,000In Stock | 15 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237085153 | |||||||||
Mfr: BFC237035103 TTI: BFC237035103 Vishay / BC Components Availability: 6,000In StockFilm Capacitors MKT 370 10nF 10 250V= | 6,000In Stock | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237035103 | |||||
Mfr: BFC237012154 TTI: BFC237012154 Vishay / BC Components Availability: 14,000In StockFilm Capacitors .15uF 5% 63volts | 14,000In Stock | 150 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237012154 | |||||
Mfr: BFC237051473 TTI: BFC237051473 Vishay / BC Components Availability: 12,400In StockFilm Capacitors .047uF 10% 400volts | 12,400In Stock | 47 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051473 | |||||
Mfr: BFC237011104 TTI: BFC237011104 Vishay / BC Components Availability: 0In Stock8,995 On Order Expected 18-Nov-26 Film Capacitors .1uF 10% 63volts | 0In Stock8,995 On Order Expected 18-Nov-26 | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11104 |