MKP1848C - Film Capacitors
301 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848C56090JK2 TTI: MKP1848C56090JK2 Vishay / Roederstein Availability: 90In StockFilm Capacitors 6uF 900volt 5% 2pin 27.5mm | 90In Stock | 6 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11 mOhms | 28 mm (1.102 in) | 32 mm x 18 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C61080JK2 TTI: MKP1848C61080JK2 Vishay / Roederstein Availability: 2,405In StockFilm Capacitors 10uF 800volts 5% 2 pin 27.5mm | 2,405In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C66012JY5 TTI: MKP1848C66012JY5 Vishay / Roederstein Availability: 20In StockFilm Capacitors 60uF 1200volt 5% 6pin 52.5x20.3mm | 20In Stock | 60 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 70 mm (2.756 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.5 mOhms | 65 mm (2.559 in) | 57.5 mm x 70 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C62580JP4 TTI: MKP1848C62580JP4 Vishay / Roederstein Availability: 0In Stock3,003 On Order Expected Film Capacitors 25UF 800V 5% | 0In Stock3,003 On Order Expected | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848C61050JK2 TTI: MKP1848C61050JK2 Vishay / Roederstein Availability: 0In Stock8,080 On Order Expected 15-Dec-26 Film Capacitors 10uF 500volt 5% 2pin 27.5mm | 0In Stock8,080 On Order Expected 15-Dec-26 | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 28 mm (1.102 in) | 32 mm x 18 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C71060JY5L1 TTI: MKP1848C71060JY5L1 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100UF 600V 5% | 0In Stock | 100 uF | 600 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.5 mOhms | 45 mm (1.772 in) | - 55 C | + 105 C | MKP1848C | Bulk | |||||||
Mfr: MKP1848C55090JK2 TTI: MKP1848C55090JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 5uF 900volt 5% 2pin 27.5mm | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13 mOhms | 28 mm (1.102 in) | 32 mm x 18 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C52010JK2 TTI: MKP1848C52010JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.0UF 1000V 5% | 0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 30 mOhms | 23 mm (0.906 in) | 32 mm x 13 mm | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848C62010JP5 TTI: MKP1848C62010JP5 Vishay / Roederstein Availability: 0In Stock126 On Order Expected 28-Aug-26 Film Capacitors 20UF 1KV 5% | 0In Stock126 On Order Expected 28-Aug-26 | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | 42 mm x 30 mm | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848C61012JP4 TTI: MKP1848C61012JP4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 1200volt 5% 4pin 37.5x10.2mm | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 44 mm (1.732 in) | 42 mm x 24 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C55010JK2 TTI: MKP1848C55010JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 5.0UF 1000V 5% | 0In Stock | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13 mOhms | 31 mm (1.22 in) | 32 mm x 18 mm | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848C61550JK2 TTI: MKP1848C61550JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 15 uF | 0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C51090JK2 TTI: MKP1848C51090JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 900volt 5% 2pin 27.5mm | 0In Stock | 1 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 65 mOhms | 19 mm (0.748 in) | 32 mm x 9 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C71050JY5 TTI: MKP1848C71050JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100uF 500volt 5% 4pin 52.5x20.3mm | 0In Stock | 100 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C52080JK2 TTI: MKP1848C52080JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 5% 800V | 0In Stock | 2 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 35 mOhms | 19 mm (0.748 in) | 32 mm x 9 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C62090JP4 TTI: MKP1848C62090JP4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 900volt 5% 4pin 37.5x10.2mm | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 44 mm (1.732 in) | 42 mm x 24 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C65050JP4 TTI: MKP1848C65050JP4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 500volt 5% 4pin 37.5x10.2mm | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3 mOhms | 45 mm (1.772 in) | 42 mm x 30 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C65080JY5 TTI: MKP1848C65080JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 800volt 5% | 0In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C61090KK2 TTI: MKP1848C61090KK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10 uF 10% 900V | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 35 mm (1.378 in) | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848C61850JK2 TTI: MKP1848C61850JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 18UF 500V 5% | 0In Stock | 18 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6 mOhms | 35 mm (1.378 in) | 32 mm x 20 mm | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848C65090JY5 TTI: MKP1848C65090JY5 Vishay / Roederstein Film Capacitors 50uF 900volt 5% 4pin 52.5x20.3mm | 0In Stock | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C71060JY5 TTI: MKP1848C71060JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100 uF | 0In Stock | 100 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.5 mOhms | 45 mm (1.772 in) | 57.5 mm x 45 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C65080JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 800volts 5% 2 pin 52.5mm | 0In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm | Straight | - 55 C | + 105 C | MKP1848C | Tray | ||||
Mfr: MKP1848C65580JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848C 55 F 5 800Vdc (Y2) E3 | 0In Stock | 55 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C51010JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1000volts 5% 2 pin 27.5mm | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 65 mOhms | 19 mm (0.748 in) | 32 mm x 9 mm | - 55 C | + 105 C | MKP1848C | Bulk |