MKP1848 - Film Capacitors
438 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848550704K2 TTI: MKP1848550704K2 Vishay / Roederstein Availability: 330In StockFilm Capacitors 5uF 700volt 5% 2pin 27.5mm LS | 330In Stock | 5 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 25 mm (0.984 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14 mOhms | 32 mm (1.26 in) | 32 mm x 15 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848530704K2 TTI: MKP1848530704K2 Vishay / Roederstein Availability: 50In StockFilm Capacitors 3uF 700volt 5% 2pin 27.5mm LS | 50In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 21 mm (0.827 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 23 mOhms | 32 mm (1.26 in) | 32 mm x 11 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848580454K2 TTI: MKP1848580454K2 Vishay / Roederstein Availability: 30In StockFilm Capacitors 8uF 450volt 5% 2pin 27.5mm LS | 30In Stock | 8 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 28 mm (1.102 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 8.5 mOhms | 32 mm (1.26 in) | 32 mm x 18 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848510094K2 TTI: MKP1848510094K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 900volt 5% 2pin 27.5mm LS | 0In Stock | 1 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 63 mOhms | 19 mm (0.748 in) | 32 mm x 9 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848530094K2 TTI: MKP1848530094K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3uF 900volt 5% 2pin 27.5mm LS | 0In Stock | 3 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 25 mm (0.984 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 21 mOhms | 32 mm (1.26 in) | 32 mm x 15 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848510924K2 TTI: MKP1848510924K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1200volt 5% 2pin 27.5mm LS | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 43 mOhms | 19 mm (0.748 in) | 32 mm x 11 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848620914Y5 TTI: MKP1848620914Y5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 1100volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 30 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848610704K2 TTI: MKP1848610704K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 700volt 5% 2pin 27.5mm LS | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 32 mm (1.26 in) | 32 mm x 21 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848550454K2 TTI: MKP1848550454K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 5uF 450volt 5% 2pin 27.5mm LS | 0In Stock | 5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 16.5 mOhms | 32 mm (1.26 in) | 32 mm x 13 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848520924K2 TTI: MKP1848520924K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 1200volt 5% 2pin 27.5mm LS | 0In Stock | 2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 21.5 mOhms | 25 mm (0.984 in) | 32 mm x 15 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848640094Y5 TTI: MKP1848640094Y5 Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 40 F 5 900V= | 0In Stock | 40 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 50 mm (1.969 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 35 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848680704Y5 TTI: MKP1848680704Y5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 80uF 700volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 80 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 45 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848620704P4 TTI: MKP1848620704P4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 700volt 5% 4pin 37.5x10.2mm LS | 0In Stock | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 38.5 mm (1.516 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6 mOhms | 43 mm (1.693 in) | 43 mm x 21.5 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848520704K2 TTI: MKP1848520704K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 700volt 5% 2pin 27.5mm LS | 0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 19 mm (0.748 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 34.5 mOhms | 32 mm (1.26 in) | 32 mm x 9 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848610094P4 TTI: MKP1848610094P4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 900volt 5% 4pin 37.5x10.2mm LS | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 38.5 mm (1.516 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11 mOhms | 43 mm (1.693 in) | 43 mm x 21.5 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848580704K2 TTI: MKP1848580704K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 8uF 700volt 5% 2pin 27.5mm LS | 0In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 28 mm (1.102 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 8.5 mOhms | 32 mm (1.26 in) | 32 mm x 18 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848510704K2 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 1uF 700volt 5% 2pin 27.5mm LS | Not Available Online | 1 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 54 mOhms | 19 mm (0.748 in) | 32 mm x 9 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848530914K2 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 3uF 1100volt 5% 2pin 27.5mm LS | Not Available Online | 3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 28 mm (1.102 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 15.5 mOhms | 32 mm (1.26 in) | 32 mm x 18 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848540704K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 4uF 700volt 5% 2pin 27.5mm LS | 0In Stock | 4 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 17 mOhms | 32 mm (1.26 in) | 32 mm x 13 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848560704K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 6 F 5 700V= | 0In Stock | 6 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 28 mm (1.102 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11.5 mOhms | 32 mm (1.26 in) | 32 mm x 18 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848640094Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 40uF 900volt 5% 2pin 52.5mm LS | 0In Stock | 40 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 50 mm (1.969 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 35 mm | - 40 C | + 105 C | MKP1848 | Tray | |||||
Mfr: MKP1848612914Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 12 F 5 1100V= | 0In Stock | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 4 Pin | 13 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 25 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848630914Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 30uF 1100volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 45 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848635094Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 35uF 900volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 35 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 50 mm (1.969 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 35 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848612454K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 12uF 450volt 5% 2pin 27.5mm LS | 0In Stock | 12 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 32 mm (1.26 in) | 32 mm x 21 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk |