MKP1847 - Film Capacitors
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1847630234Y4 TTI: MKP1847630234Y4 Vishay / Roederstein Availability: 4In StockFilm Capacitors 30UF 230V 5% | 4In Stock | 30 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | AC and Pulse Film Capacitors | 230 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1847 | Bulk | |||||
Mfr: MKP1847530354K2 TTI: MKP1847530354K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3uF 350volt 5% 2pin 27.5mm LS | 0In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | MKP1847 | Bulk | |||||
Mfr: MKP1847530444P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3uF 440volts 5% 2pin 37.5mm | 0In Stock | 3 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | |||||
0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1847 | |||||||
Mfr: MKP1847625354Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 25uF 350volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | |||||
Mfr: MKP1847615354Y4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 15uF 350volt 5% 4pin 52.5x10.2mm LS | 0In Stock | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | |||||
0In Stock | 15 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 310 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1847 | |||||||
Mfr: MKP1847610354P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 350volt 5% 4pin 37.5x10.2mm LS | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | |||||
0In Stock | 2 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | ||||||
Mfr: MKP1847580354P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 8uF 350volt 5% 4pin 37.5x10.2mm LS | 0In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | |||||
Mfr: MKP1847610254P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 250volts 5% 4pin 37.5mm | 0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 4 Pin | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | |||||
0In Stock | 8 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 275 VAC | 5 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1847 | |||||||
0In Stock | 30 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 310 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | ||||||
0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 275 VAC | 5 % | 4 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | ||||||
0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 310 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | ||||||
0In Stock | 2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 310 VAC | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 85 C | MKP1847 | |||||||
0In Stock | 7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 310 VAC | 5 % | 4 Pin | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | ||||||
0In Stock | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 230 VAC | 5 % | 2 Pin | 35 mm (1.378 in) | Straight | - 40 C | + 85 C | MKP1847 | |||||||
0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 275 VAC | 5 % | 2 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | ||||||
0In Stock | 25 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 310 VAC | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1847 | |||||||
Mfr: MKP1847610354P2 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | |||||
0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1847 | |||||||
0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1847 | |||||||
Mfr: MKP1847630354Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 30uF 350volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | |||||
Mfr: MKP1847550444P5 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 5uF 440volts 5% 4pin 37.5mm | Not Available Online | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 440 VAC | 10 % | 4 Pin | 57 mm (2.244 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray |