FKP 1 - Film Capacitors
13,517 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKP1T012204F00KSSD TTI: FKP1T012204F00KSSD WIMA Availability: 1,600In StockFilm Capacitors 2200pF Volt 10% 1600 Volts | 1,600In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1R011004B00JSSD TTI: FKP1R011004B00JSSD WIMA Availability: 100In StockFilm Capacitors 1000pF 1250 Volts 5% | 100In Stock | 1 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1000/1250/5 | |||||
Mfr: FKP1R012204B00KSSD TTI: FKP1R012204B00KSSD WIMA Availability: 1,200In StockFilm Capacitors 2200pF 1250V 10% | 1,200In Stock | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-2200/1250/10P15 | |||||
Mfr: FKP1U011505B00JSSD TTI: FKP1U011505B00JSSD WIMA Availability: 2,026In StockFilm Capacitors 1500pF 2000V 5% PCM22.5 | 2,026In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1500/2KV/5P22 | |||||
Mfr: FKP1U013305D00JSSD TTI: FKP1U013305D00JSSD WIMA Availability: 684In StockFilm Capacitors 3300pF 2KV 5% | 684In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-3300/2KV/5P22 | |||||
Mfr: FKP1T012205A00KSSD TTI: FKP1T012205A00KSSD WIMA Availability: 3,200In StockFilm Capacitors 1600V 2200pF 10% PCM 22.5 | 3,200In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-2200/1600/10P22 | |||||
Mfr: FKP1J023305F00KSSD TTI: FKP1J023305F00KSSD WIMA Availability: 46In StockFilm Capacitors .033uF 630 Volt 10% | 46In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1T021005H00JSSD TTI: FKP1T021005H00JSSD WIMA Availability: 480In StockFilm Capacitors .01uF 1600 Volts 5% | 480In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1R032207F00JSSD TTI: FKP1R032207F00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .22uF 1250 Volts 5% | Not Available Online | 220 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.22/1250/5P37 | |||||
Mfr: FKP1J016804C00KSSD TTI: FKP1J016804C00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 6800PF 630V 10% | Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1T004704B00KSSD TTI: FKP1T004704B00KSSD WIMA Availability: 0In Stock2,394 On Order Expected 23-Oct-26 Film Capacitors Polypropylene 470pF, 10%, 650VAC | 0In Stock2,394 On Order Expected 23-Oct-26 | 470 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-470/1600/10P15 | |||||
Mfr: FKP1T031007E00KSSD TTI: FKP1T031007E00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .1uF 1600 Volts 10% | Not Available Online | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Mfr: FKP1R026807B00KSSD TTI: FKP1R026807B00KSSD WIMA Availability: 0In Stock357 On Order Expected 06-Nov-26 Film Capacitors .068uF 10% 1.25K Volts | 0In Stock357 On Order Expected 06-Nov-26 | 68 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 100 C | FKP 1 | Tray | ||||||
Mfr: FKP1U024707E00JSSD TTI: FKP1U024707E00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .047uF 2000 Volts 5% | Not Available Online | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1U016805H00JSSD TTI: FKP1U016805H00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 6800pF 2000 Volts 5% | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1U021506D00JSSD TTI: FKP1U021506D00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .015uF 2000 Volts 5% | Not Available Online | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1O116804D00KB00 TTI: FKP1O116804D00KB00 WIMA Availability: Not Available OnlineFilm Capacitors 6800PF 1000V 10% | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | ||||||
Mfr: FKP1U023307C00JSSD TTI: FKP1U023307C00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .033uF 2000 Volts 5% | Not Available Online | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Not Available Online | 150 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-150/1600/5P15 | ||||||
Mfr: FKP1J032207D00KSSD TTI: FKP1J032207D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .22uF 630 Volts 10% | Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1T021506B00JSSD TTI: FKP1T021506B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .015uF 1600 Volts 5% | Not Available Online | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1R014704D00JSSD TTI: FKP1R014704D00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 1250V 4700pF 5% PCM 15 | Not Available Online | 4.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-4700/1250/5P15 | |||||
Mfr: FKP1T004704B00JSSD TTI: FKP1T001504B00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 150pF 1600V 10% PCM15 | Not Available Online | 150 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-150/1600/10P15 | |||||
Mfr: FKP1U011004D00KSSD TTI: FKP1U011004D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 1000pF 2000V 10% PCM15 | Not Available Online | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1000/2KV/10P15 |