FFLI - Film Capacitors
147 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFLI6B1007KJE TTI: FFLI6B1007KJE KYOCERA AVX Availability: 6In StockFilm Capacitors 800v 1000uF Female Thread | 6In Stock | 1 mF | 800 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2.2 mOhms | Insert Threaded | - 40 C | + 95 C | FFLI | Bulk | |||||||
Mfr: FFLI6Q0607K-- TTI: FFLI6Q0607K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400V 600uF 10% | Not Available Online | 600 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 4.3 mOhms | Insert Threaded | - 40 C | + 95 C | FFLI | Bulk | |||||||
Mfr: FFLI6B0397K-- TTI: FFLI6B0397K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 390uF Male Thread | Not Available Online | 390 uF | 800 VDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 2.9 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6L0397K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 390uF 10% | Not Available Online | 390 uF | 1 kVDC | Screw | Polypropylene (PP) | 145 mm (5.709 in) | Power Factor Correction Film Capacitors | 10 % | 5.2 mOhms | - 40 C | + 95 C | FFLI | |||||||||||
Mfr: FFLI6B0687K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 680uF Male Thread | Not Available Online | 680 uF | 800 VDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 4.3 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q1056K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 105uF Male Thread | Not Available Online | 105 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 5.8 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q0307K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 300uF Male Thread | Not Available Online | 300 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 3.1 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q0367K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 360uF Male Thread | Not Available Online | 360 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 4.8 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U0157KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 150uF Female Thread | Not Available Online | 150 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 5 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U0867KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 860uF Female Thread | Not Available Online | 860 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 3.8 mOhms | Insert Threaded | - 40 C | + 95 C | FFLI | Bulk | |||||||
Mfr: FFLI6Q1107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 1100uF Male Thread | Not Available Online | 1.1 mF | 1.4 kVDC | Screw | Polypropylene (PP) | 340 mm (13.386 in) | Power Factor Correction Film Capacitors | 10 % | 2.7 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6L1107KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 1100uF Female Thread | Not Available Online | 1.1 mF | 1 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 3.4 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6L1307KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 1300uF Female Thread | Not Available Online | 1.3 mF | 1 kVDC | Screw | Polypropylene (PP) | 240 mm (9.449 in) | Power Factor Correction Film Capacitors | 10 % | 1.5 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U1007KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 1000uF Female Thread | Not Available Online | 1 mF | 1.15 kVDC | Screw | Polypropylene (PP) | 240 mm (9.449 in) | Power Factor Correction Film Capacitors | 10 % | 1.7 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U1007K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 1000uF Male Thread | Not Available Online | 1 mF | 1.15 kVDC | Screw | Polypropylene (PP) | 240 mm (9.449 in) | Power Factor Correction Film Capacitors | 10 % | 1.7 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U0537KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 530uF Female Thread | Not Available Online | 530 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 4.1 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6B0397KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 390uF Female Thread | Not Available Online | 390 uF | 800 VDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 2.9 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6L0267KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 260uF Female Thread | Not Available Online | 260 uF | 1 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 3.4 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6L0457KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 450uF Female Thread | Not Available Online | 450 uF | 1 kVDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 5.2 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q0147KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 140uF Female Thread | Not Available Online | 140 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 4.5 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q0907KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 900uF Female Thread | Not Available Online | 900 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 290 mm (11.417 in) | Power Factor Correction Film Capacitors | 10 % | 2.3 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6B1907KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 1900uF Female Thread | Not Available Online | 1.9 mF | 800 VDC | Screw | Polypropylene (PP) | 240 mm (9.449 in) | Power Factor Correction Film Capacitors | 10 % | 1.4 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U0277K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1150V 270uF 10% | Not Available Online | 270 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 145 mm (5.709 in) | Power Factor Correction Film Capacitors | 10 % | 6.1 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U0727K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 720uF Male Thread | Not Available Online | 720 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 3.2 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q0257K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 250uF Male Thread | Not Available Online | 250 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 6.7 mOhms | Insert Threaded | - 40 C | + 95 C | FFLI | Bulk |