FCP - Film Capacitors
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCP1210C104J-G3 TTI: FCP1210C104J-G3 Knowles / Illinois Capacitor Availability: 8,000In StockFilm Capacitors 0.10uF 16V 5% | 8,000In Stock | 0.1 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 3225 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1913H473J-E1. TTI: FCP1913H473J-E1. Knowles / Illinois Capacitor Availability: 2,600In StockCut Tape Film Capacitors .047UF 50V 5% | 2,600In Stock | FCP | Cut Tape | ||||||||||||||||||||
Mfr: FCP1206H103G-H2 TTI: FCP1206H103G-H2 Knowles / Illinois Capacitor Availability: 0In Stock6,000 On Order Expected 15-Oct-26 Film Capacitors 0.01uF 50V 2% | 0In Stock6,000 On Order Expected 15-Oct-26 | 0.01 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP0805H471J-J1 TTI: FCP0805H471J-J1 Knowles / Illinois Capacitor Availability: 0In Stock3,000 On Order Expected 24-Sep-26 Film Capacitors 0805 50V 470pF | 0In Stock3,000 On Order Expected 24-Sep-26 | 470 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP0805H222J-J1 TTI: FCP0805H222J-J1 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0805 50V 2200pF | 0In Stock | 2200 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP0805H102J-J1 TTI: FCP0805H102J-J1 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0805 50V 1nF | 0In Stock | 1000 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1206H103J-H2 TTI: FCP1206H103J-H2 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1206 50V 0.01uF | 0In Stock | 0.01 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP0805C103J-J2 TTI: FCP0805C103J-J2 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0805 0.01uF 16V | 0In Stock | 0.01 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP0603C272J-K1 TTI: FCP0603C272J-K1 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0027uF 16V | 0In Stock | 2700 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 1608 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1210H333J-G3 TTI: FCP1210H333J-G3 Knowles / Illinois Capacitor Film Capacitors 1210 50V 0.033uF | 0In Stock | 0.033 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 3225 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1206C223J-H1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 16V 5% | 0In Stock | 0.022 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1913H473J-E1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1913 50V 0.047uF | 0In Stock | 0.047 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 4833 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP2416H224J-D4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 50V 5% | 0In Stock | 0.22 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2.8 mm (0.11 in) | 6041 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: FCP1913H104G-E2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 50V | 0In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 4833 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1210H223G-G2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.022uF 50V 2% | Not Available Online | 0.022 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 3225 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1913H104J-E2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1913 50V .1uF | 0In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 4833 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP0805C472G-J1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0047uF 16V 2% | 0In Stock | 4700 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP0805H101G-J1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1nF 50V 2% | 0In Stock | 100 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1206C333J-H2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 16V 5% | 0In Stock | 0.033 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP0603C102G-K1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.001uF 16V | 0In Stock | 1000 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 0.7 mm (0.028 in) | 1608 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: FCP0805H331J-J1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0805 50V 330pF | 0In Stock | 330 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1206C473G-H3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 16V 2% | 0In Stock | 0.047 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1210C823J-G3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.082uF 16V 5% | 0In Stock | 0.082 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 3225 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1206C223G-H1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 16V 2% | 0In Stock | 0.022 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1210H273G-G2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.027uF 50V 2% | 0In Stock | 0.027 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 1.5 mm (0.059 in) | 3225 metric | - 55 C | + 125 C | FCP | Reel |