F1772 - Film Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1/3/23 TTI: F17724332000 Vishay / Roederstein Availability: 680In StockFilm Capacitors .33uF 310Vac 10% X2 | 680In Stock | 330 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 19.5 mm (0.768 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 110 C | F1772 | Bulk |