EFX2A - Film Capacitors
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFX2A30K224B072LH TTI: EFX2A30K224B072LH Eaton Electronics Availability: 697In StockFilm Capacitors CAP FILM 0.22uF 10% 305VAC RAD | 697In Stock | 220 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K105D032LH TTI: EFX2A30K105D032LH Eaton Electronics Availability: 280In StockFilm Capacitors CAP FILM 1uF 10% 305VAC RAD | 280In Stock | 1 uF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K334B092LH TTI: EFX2A30K334B092LH Eaton Electronics Availability: 612In StockFilm Capacitors CAP FILM 0.33uF 10% 305VAC RAD | 612In Stock | 330 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 14.5 mm (0.571 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K334C022LH TTI: EFX2A30K334C022LH Eaton Electronics Availability: 528In StockFilm Capacitors CAP FILM 0.33uF 10% 305VAC RAD | 528In Stock | 330 nF | 305 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K154B022LH TTI: EFX2A30K154B022LH Eaton Electronics Availability: 867In StockFilm Capacitors CAP FILM 0.15uF 10% 305VAC RAD | 867In Stock | 150 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K684C042LH TTI: EFX2A30K684C042LH Eaton Electronics Availability: 372In StockFilm Capacitors CAP FILM 0.68uF 10% 305VAC RAD | 372In Stock | 680 nF | 305 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K684B162LH TTI: EFX2A30K684B162LH Eaton Electronics Availability: 476In StockFilm Capacitors CAP FILM 0.68uF 10% 305VAC RAD | 476In Stock | 680 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K684D022LH TTI: EFX2A30K684D022LH Eaton Electronics Availability: 340In StockFilm Capacitors CAP FILM 0.68uF 10% 305VAC RAD | 340In Stock | 680 nF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30M225C102LH TTI: EFX2A30M225C102LH Eaton Electronics Availability: 252In StockFilm Capacitors CAP FILM 2.2uF 20% 305VAC RAD | 252In Stock | 2.2 uF | 305 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 10 % | 2 Pin | 29.5 mm (1.161 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K475D132LH TTI: EFX2A30K475D132LH Eaton Electronics Availability: 140In StockFilm Capacitors CAP FILM 4.7uF 10% 305VAC RAD | 140In Stock | 4.7 uF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K104B012LH TTI: EFX2A30K104B012LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.1uF 10% 305VAC RAD | 0In Stock | 100 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K156E162LH TTI: EFX2A30K156E162LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 15uF 10% 305VAC RAD | 0In Stock | 15 uF | 305 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 2 Pin | 45 mm (1.772 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K335D122LH TTI: EFX2A30K335D122LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 3.3uF 10% 305VAC RAD | 0In Stock | 3.3 uF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 10 % | 2 Pin | 33 mm (1.299 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K474C022LH TTI: EFX2A30K474C022LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.47uF 10% 305VAC RAD | 0In Stock | 470 nF | 305 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30M225D052LH TTI: EFX2A30M225D052LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 2.2uF 20% 305VAC RAD | 0In Stock | 2.2 uF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 10 % | 2 Pin | 24 mm (0.945 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K275D092LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 2.7uF 10% 305VAC RAD | 0In Stock | 2.7 uF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 10 % | 2 Pin | 28 mm (1.102 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A35K125C092LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1.2uF 10% 350VAC RAD | 0In Stock | 1.2 uF | 350 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 10 % | 2 Pin | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||||||
Mfr: EFX2A35K155C102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1.5uF 10% 350VAC RAD | 0In Stock | 1.5 uF | 350 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 10 % | 2 Pin | 29.5 mm (1.161 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A35K185D082LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1.8uF 10% 350VAC RAD | 0In Stock | 1.8 uF | 350 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 10 % | 2 Pin | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||||||
Mfr: EFX2A35K684C052LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.68uF 10% 350VAC RAD | 0In Stock | 680 nF | 350 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K105C052LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1uF 10% 305VAC RAD | 0In Stock | 1 uF | 305 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K126E162LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 12uF 10% 305VAC RAD | 0In Stock | 12 uF | 305 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 2 Pin | 45 mm (1.772 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30K205C102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 2uF 10% 305VAC RAD | 0In Stock | 2 uF | 305 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 10 % | 2 Pin | 29.5 mm (1.161 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A30M125D032LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1.2uF 20% 305VAC RAD | 0In Stock | 1.2 uF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX2A35K154B072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.15uF 10% 350VAC RAD | 0In Stock | 150 nF | 350 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk |