EFDKS - Film Capacitors
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFDKS70K305D032LH TTI: EFDKS70K305D032LH Eaton Electronics Availability: 46In StockFilm Capacitors CAP FILM 3uF 10% 700VDC RAD | 46In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 28 mOhms | 20 mm (0.787 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS90K186E154BH TTI: EFDKS90K186E154BH Eaton Electronics Availability: 15In StockFilm Capacitors CAP FILM 18uF 10% 900VDC RAD | 15In Stock | 18 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.8 mOhms | 44 mm (1.732 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS90K705D122LH TTI: EFDKS90K705D122LH Eaton Electronics Availability: 28In StockFilm Capacitors CAP FILM 7uF 10% 900VDC RAD | 28In Stock | 7 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10.2 mOhms | 33 mm (1.299 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS70K186D134BH TTI: EFDKS70K186D134BH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 18uF 10% 700VDC RAD | 23In Stock | 18 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS70K656F034DH TTI: EFDKS70K656F034DH Eaton Electronics Availability: 7In StockFilm Capacitors CAP FILM 65uF 10% 700VDC RAD | 7In Stock | 65 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS70K706E184DH TTI: EFDKS70K706E184DH Eaton Electronics Availability: 8In StockFilm Capacitors CAP FILM 70uF 10% 700VDC RAD | 8In Stock | 70 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.5 mOhms | 55 mm (2.165 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS80K117F064DH TTI: EFDKS80K117F064DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 110uF 10% 800VDC RAD | 5In Stock | 110 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3 mOhms | 65 mm (2.559 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1AK805D132LH TTI: EFDKS1AK805D132LH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 8uF 10% 1000VDC RAD | 23In Stock | 8 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10.5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS60K756F034DH TTI: EFDKS60K756F034DH Eaton Electronics Availability: 7In StockFilm Capacitors CAP FILM 75uF 10% 600VDC RAD | 7In Stock | 75 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS60K356E164DH TTI: EFDKS60K356E164DH Eaton Electronics Availability: 11In StockFilm Capacitors CAP FILM 35uF 10% 600VDC RAD | 11In Stock | 35 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | 45 mm (1.772 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS60K405D032LH TTI: EFDKS60K405D032LH Eaton Electronics Availability: 46In StockFilm Capacitors CAP FILM 4uF 10% 600VDC RAD | 46In Stock | 4 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 23 mOhms | 20 mm (0.787 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS45K127F034DH TTI: EFDKS45K127F034DH Eaton Electronics Availability: 7In StockFilm Capacitors CAP FILM 120uF 10% 450VDC RAD | 7In Stock | 120 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.8 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS60K127F064DH TTI: EFDKS60K127F064DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 120uF 10% 600VDC RAD | 5In Stock | 120 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.8 mOhms | 65 mm (2.559 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS60K605D072LH TTI: EFDKS60K605D072LH Eaton Electronics Availability: 33In StockFilm Capacitors CAP FILM 6uF 10% 600VDC RAD | 33In Stock | 6 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 13 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS90K106D132LH TTI: EFDKS90K106D132LH Eaton Electronics Availability: 140In StockFilm Capacitors CAP FILM 10uF 10% 900VDC RAD | 140In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9.5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS45K356E114BH TTI: EFDKS45K356E114BH Eaton Electronics Availability: 16In StockFilm Capacitors CAP FILM 35uF 10% 450VDC RAD | 16In Stock | 35 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1AK356E184DH TTI: EFDKS1AK356E184DH Eaton Electronics Availability: 8In StockFilm Capacitors CAP FILM 35uF 10% 1000VDC RAD | 8In Stock | 35 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 55 mm (2.165 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS70K186D132LH TTI: EFDKS70K186D132LH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 18uF 10% 700VDC RAD | 23In Stock | 18 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS70K805D082LH TTI: EFDKS70K805D082LH Eaton Electronics Availability: 36In StockFilm Capacitors CAP FILM 8uF 10% 700VDC RAD | 36In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mOhms | 28 mm (1.102 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS60K137F064DH TTI: EFDKS60K137F064DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 130uF 10% 600VDC RAD | 5In Stock | 130 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.6 mOhms | 65 mm (2.559 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS60K656F034DH TTI: EFDKS60K656F034DH Eaton Electronics Availability: 7In StockFilm Capacitors CAP FILM 65uF 10% 600VDC RAD | 7In Stock | 65 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS60K706E184DH TTI: EFDKS60K706E184DH Eaton Electronics Availability: 8In StockFilm Capacitors CAP FILM 70uF 10% 600VDC RAD | 8In Stock | 70 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.5 mOhms | 55 mm (2.165 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS70K405D032LH TTI: EFDKS70K405D032LH Eaton Electronics Availability: 46In StockFilm Capacitors CAP FILM 4uF 10% 700VDC RAD | 46In Stock | 4 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 23 mOhms | 20 mm (0.787 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS70K705D072LH TTI: EFDKS70K705D072LH Eaton Electronics Availability: 33In StockFilm Capacitors CAP FILM 7uF 10% 700VDC RAD | 33In Stock | 7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 12 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS45K117F034DH TTI: EFDKS45K117F034DH Eaton Electronics Availability: 7In StockFilm Capacitors CAP FILM 110uF 10% 450VDC RAD | 7In Stock | 110 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk |