ECWF(L) - Film Capacitors
579 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F4105JL TTI: ECW-F4105JL Panasonic Industry Availability: 3,970In StockFilm Capacitors 400VDC 1uF 5% MPP L/S=20mm | 3,970In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.8 mm (0.78 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4473JL TTI: ECW-F4473JL Panasonic Industry Availability: 200In Stock2,000 On Order Expected 05-Nov-26 Film Capacitors .047uF 400V 5% MPP L/S=10mm | 200In Stock2,000 On Order Expected 05-Nov-26 | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6104HL TTI: ECW-F6104HL Panasonic Industry Availability: 992In StockFilm Capacitors .1uF 630V 3% MPP L/S=15mm | 992In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6474HL TTI: ECW-F6474HL Panasonic Industry Availability: 950In StockFilm Capacitors .47uF 630V 3% MPP L/S=17.5mm | 950In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.1 mm (0.791 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4104HL TTI: ECW-F4104HL Panasonic Industry Availability: 280In StockFilm Capacitors .1uF 400V 3% MPP L/S=12.5mm | 280In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6474JL TTI: ECW-F6474JL Panasonic Industry Availability: 8,760In StockFilm Capacitors .47uF 630V 5% MPP L/S=17.5mm | 8,760In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.1 mm (0.791 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6163JL TTI: ECW-F6163JL Panasonic Industry Availability: 260In StockFilm Capacitors 630VDC 0.016uF 5% MPP L/S=10mm | 260In Stock | 16 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.9 mm (0.35 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4393JL TTI: ECW-F4393JL Panasonic Industry Availability: 1,000In StockFilm Capacitors 400VDC 0.039uF 5% MPP L/S=10mm | 1,000In Stock | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6333JL TTI: ECW-F6333JL Panasonic Industry Availability: 50In StockFilm Capacitors 630VDC 0.033uF 5% MPP L/S=10mm | 50In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6563HL TTI: ECW-F6563HL Panasonic Industry Availability: 260In Stock200 On Order Expected 15-Oct-26 Film Capacitors .056uF 630V 3% MPP L/S=12.5mm | 260In Stock200 On Order Expected 15-Oct-26 | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4683JL TTI: ECW-F4683JL Panasonic Industry Availability: 4,000In StockFilm Capacitors .068uF 400V 5% MPP L/S=10mm | 4,000In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4223HL TTI: ECW-F4223HL Panasonic Industry Availability: 2,000In StockFilm Capacitors 400VDC 0.022uF 3% MPP L/S=10mm | 2,000In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6223JL TTI: ECW-F6223JL Panasonic Industry Availability: 610In StockFilm Capacitors 630VDC 0.022uF 5% MPP L/S=10mm | 610In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6203HL TTI: ECW-F6203HL Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 0.02uF 3% MPP L/S=10mm | 1,000In Stock | 20 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.3 mm (0.366 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4224HL TTI: ECW-F4224HL Panasonic Industry Availability: 800In StockFilm Capacitors .22uF 400V 3% MPP L/S=12.5mm | 800In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.6 mm (0.535 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4104JL TTI: ECW-F4104JL Panasonic Industry Availability: 1,200In StockFilm Capacitors .1uF 400V 5% MPP L/S=12.5mm | 1,200In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4105HL TTI: ECW-F4105HL Panasonic Industry Availability: 100In StockFilm Capacitors 400VDC 1.0uF 3% MPP L/S=20mm | 100In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.8 mm (0.78 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6105JL TTI: ECW-F6105JL Panasonic Industry Availability: 20In StockFilm Capacitors 1.0uF 630V 5% MPP L/S=25mm | 20In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 15.5 mm (0.61 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.3 mm (0.878 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4273JL TTI: ECW-F4273JL Panasonic Industry Availability: 2,600In StockFilm Capacitors 400VDC 0.027uF 5% MPP L/S=10mm | 2,600In Stock | 27 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4205HL TTI: ECW-F4205HL Panasonic Industry Availability: 350In StockFilm Capacitors 2uF 400V 3% MPP L/S=25mm | 350In Stock | 2 uF | 400 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 16 mm (0.63 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 23.1 mm (0.909 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6104JL TTI: ECW-F6104JL Panasonic Industry Availability: 0In StockFilm Capacitors .1uF 630V 5% MPP L/S=15mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6103JL TTI: ECW-F6103JL Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.01uF 5% MPP L/S=10mm | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6103HL TTI: ECW-F6103HL Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.01uF 3% MPP L/S=10mm | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4205JL TTI: ECW-F4205JL Panasonic Industry Availability: 0In StockFilm Capacitors 2uF 400V 5% MPP L/S=25mm | 0In Stock | 2 uF | 400 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 16 mm (0.63 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.1 mm (0.909 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4225HL TTI: ECW-F4225HL Panasonic Industry Availability: 0In StockFilm Capacitors 2.2uF 400V 3% MPP L/S=25mm | 0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 16.8 mm (0.661 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 24 mm (0.945 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk |