ECQ-UB - Film Capacitors
164 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UBAF223V2 TTI: ECQ-UBAF223V2 Panasonic Availability: 295In StockFilm Capacitors 300VAC 0.022uF 20% LS=12.5mm Crmp 4.5mm | 295In Stock | 0.022 uF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF334M TTI: ECQ-UBAF334M Panasonic Availability: 375In StockFilm Capacitors 300VAC 0.33uF 20% LS=22.5mm ST | 375In Stock | 0.33 uF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF332M TTI: ECQ-UBAF332M Panasonic Availability: 100In StockFilm Capacitors 300VAC 0.0033uF 20% LS=12.5mm ST | 100In Stock | 3300 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF222MA TTI: ECQ-UBAF222MA Panasonic Availability: 500In StockFilm Capacitors 300VAC 0.0022uF 20% LS=12.5mm Lead Cut | 500In Stock | 2200 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF332MA TTI: ECQ-UBAF332MA Panasonic Availability: 1,000In StockFilm Capacitors 300VAC 0.0033uF 20% LS=12.5mm Lead Cut | 1,000In Stock | 3300 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF333V2 TTI: ECQ-UBAF333V2 Panasonic Availability: 1,000In StockFilm Capacitors 300VAC 0.033uF 20% LS=12.5mm Crmp 4.5mm | 1,000In Stock | 0.033 uF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF154M TTI: ECQ-UBAF154M Panasonic Availability: 2,000In StockFilm Capacitors 300VAC 0.15uF 20% LS=15mm ST | 2,000In Stock | 0.15 uF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF103V2 TTI: ECQ-UBAF103V2 Panasonic Availability: 2,100In StockFilm Capacitors 300VAC 0.01uF 20% LS=12.5mm Crmp 4.5mm | 2,100In Stock | 0.01 uF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF152M TTI: ECQ-UBAF152M Panasonic Availability: 1,650In StockFilm Capacitors 300VAC 0.0015uF 20% LS=12.5mm ST | 1,650In Stock | 1500 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF154K TTI: ECQ-UBAF154K Panasonic Availability: 1,000In StockFilm Capacitors 300VAC 0.15uF 10% LS=15mm ST | 1,000In Stock | 0.15 uF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF684M TTI: ECQ-UBAF684M Panasonic Availability: 250In StockFilm Capacitors 300VAC 0.68uF 20% LS=22.5mm ST | 250In Stock | 0.68 uF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF682M TTI: ECQ-UBAF682M Panasonic Availability: 0In StockFilm Capacitors 300VAC 0.0068uF 20% LS=12.5mm ST | 0In Stock | 6800 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF222M TTI: ECQ-UBAF222M Panasonic Availability: 0In StockFilm Capacitors 300VAC 0.0022uF 20% LS=12.5mm ST | 0In Stock | 2200 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF472K TTI: ECQ-UBAF472K Panasonic Availability: 0In StockFilm Capacitors 300VAC 0.0047uF 10% LS=12.5mm ST | 0In Stock | 4700 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF272M TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0027uF 20% LS=12.5mm ST | Not Available Online | 2700 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF332V5 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0033uF 10% LS=15mm Crimp 4.5mm | Not Available Online | 3300 pF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF392V1 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0039uF 20% LS=15mm Crimp 4.5mm | Not Available Online | 3900 pF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF472VB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0047uF 10% LS=15mm Crimp 4mm | Not Available Online | 4700 pF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF473VG TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.047uF 20% LS=12.5mm Crimp 4mm | Not Available Online | 0.047 uF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF473VH TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.047uF 10% LS=12.5mm Crimp 4mm | Not Available Online | 0.047 uF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF474MA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.47uF 20% LS=22.5mm Lead cut | Not Available Online | 0.47 uF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14 mm (0.551 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF562K TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0056uF 10% LS=12.5mm ST | Not Available Online | 5600 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF562M TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0056uF 20% LS=12.5mm ST | Not Available Online | 5600 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF562VB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0056uF 10% LS=15mm Crimp 4mm | Not Available Online | 5600 pF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF682K TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0068uF 10% LS=12.5mm ST | Not Available Online | 6800 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk |