C4C - Film Capacitors
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4CAWUC3100AA0J TTI: C4CAWUC3100AA0J KEMET Availability: 1,800In StockFilm Capacitors 2000volts 0.1uF 5% | 1,800In Stock | 0.1 uF | 2 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 11.6 mOhms | Straight | - 40 C | + 85 C | C4C | Box | 4CAWUC3100AA0J | |||||||
Mfr: 4CAWUD3220AA1J TTI: C4CAWUD3220AA1J KEMET Availability: 0In StockFilm Capacitors 2000volts 0.22uF 5% | 0In Stock | 0.22 uF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 8 mOhms | Straight | - 40 C | + 85 C | C4C | Box | 4CAWUD3220AA1J | |||||||
Mfr: C4CAPUC3220AA0J TTI: C4CAPUC3220AA0J KEMET Availability: 0In StockFilm Capacitors 1200volts 0.22uF 5% | 0In Stock | 0.22 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 6.8 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAPUC3220AA0J | |||||||
Mfr: 4CAYUC2220AA0J TTI: C4CAYUC2220AA0J KEMET Availability: 0In StockFilm Capacitors 3000volts 0.022uF 5% | 0In Stock | 0.022 uF | 3 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 41.6 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAYUC2220AA0J | |||||||
0In Stock | 0.1 uF | 3 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 12.8 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | |||||||||
Mfr: 4CAYUC2470AA1J TTI: C4CAYUC2470AA1J KEMET Availability: 0In StockFilm Capacitors 0.047 3000V 5% AXIAL FILM | 0In Stock | 0.047 uF | 3 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 25.7 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAYUC2470AA1J | |||||||
Mfr: C4CAYUC2680AA1J TTI: C4CAYUC2680AA1J KEMET Availability: 0In StockFilm Capacitors 0.068uF 3000V 5% | 0In Stock | 0.068 uF | 3 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 18.3 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAYUC2680AA1J | |||||||
Mfr: C4CAPUC3150AA0J TTI: C4CAPUC3150AA0J KEMET Availability: 0In StockFilm Capacitors 500volts .15uF 5% | 0In Stock | 0.15 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 9.2 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | ||||||||
Mfr: 4CAPUB3100AA0J TTI: C4CAPUB3100AA0J KEMET Availability: 0In StockFilm Capacitors 1200volts 0.1uF 5% | 0In Stock | 0.1 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 13.4 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAPUB3100AA0J | |||||||
Mfr: 4CAWUD3470AA1J TTI: C4CAWUD3470AA1J KEMET Availability: 0In StockFilm Capacitors 2000volts 0.47uF 5% | 0In Stock | 0.47 uF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 4.8 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | ||||||||
Mfr: 4CAPUC3470AA1J TTI: C4CAPUC3470AA1J KEMET Availability: 0In StockFilm Capacitors 1200volts 0.47uF 5% | 0In Stock | 0.47 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 5.6 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAPUC3470AA1J | |||||||
Mfr: C4CAPUC3220AA1J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1200volts 0.22uF 5% | 0In Stock | 0.22 uF | 1.2 kVDC | Axial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAPUC3220AA1J | ||||||||||
0In Stock | 0.47 uF | 850 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4C | Bulk | ||||||||||||
0In Stock | 1 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 3.8 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAMUD4100AA1J | ||||||||
Mfr: C4CAYUB2100AA0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000volts 0.01uF 5% | 0In Stock | 0.01 uF | 3 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 90.3 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAYUB2100AA0J | |||||||
0In Stock | 0.22 uF | 3 kVDC | Axial | Polypropylene (PP) | 58 mm (2.283 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 9.5 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | |||||||||
Mfr: C4CAYUC2150AA0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000volts 0.015uF 5% | 0In Stock | 0.015 uF | 3 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 60.5 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAYUC2150AA0J | |||||||
0In Stock | 0.1 uF | 850 VDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 16.6 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | |||||||||
Mfr: C4CAWUD3560AA3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000volts 0.56uF 5% | 0In Stock | 0.56 uF | 2 kVDC | Axial | Polypropylene (PP) | 58 mm (2.283 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 6.1 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | ||||||||
Mfr: C4CAMUC3470AA0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 850volts 0.47uF 5% ESR=4.6 | 0In Stock | 0.47 uF | 850 VDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 4.6 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAMUC3470AA0J | |||||||
Mfr: C4CAWUD3330AA1J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000volts 0.33uF 5% | 0In Stock | 0.33 uF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 5.9 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAWUD3330AA1J | |||||||
Mfr: C4CAYUC2330AA0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000volts 0.033uF 5% | 0In Stock | 0.033 uF | 3 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 28.3 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAYUC2330AA0J | |||||||
Mfr: C4CAYUD3150AA1J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000volts 0.15uF 5% | 0In Stock | 0.15 uF | 3 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 9.2 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAYUD3150AA1J | |||||||
0In Stock | 2.2 uF | 850 VDC | Axial | Polypropylene (PP) | 58 mm (2.283 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 3.7 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | |||||||||
0In Stock | 1.5 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 3.1 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk |