C4AQ - Film Capacitors
125 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4AQIBU4500A1YJ TTI: C4AQIBU4500A1YJ KEMET Availability: 288In Stock480 On Order Expected 15-Sep-26 Film Capacitors 800V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 288In Stock480 On Order Expected 15-Sep-26 | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: 4AQCBU5150A12J TTI: C4AQCBU5150A12J KEMET Availability: 120In StockFilm Capacitors 650V 15 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 120In Stock | 15 uF | 650 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: 4AQLBW5400A3FK TTI: C4AQLBW5400A3FK KEMET Availability: 174In StockFilm Capacitors 500V 40 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 174In Stock | 40 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: 4AQLBU5100A1XK TTI: C4AQLBU5100A1XK KEMET Availability: 0In Stock702 On Order Expected 22-Dec-26 Film Capacitors 500V 10 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock702 On Order Expected 22-Dec-26 | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: 4AQUBU4500A12J TTI: C4AQUBU4500A12J KEMET Availability: 0In Stock960 On Order Expected 10-Nov-26 Film Capacitors 1.3k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock960 On Order Expected 10-Nov-26 | 5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: 4AQLBU5150A11K TTI: C4AQLBU5150A11K KEMET Availability: 0In Stock360 On Order Expected 15-Sep-26 Film Capacitors 500V 15 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock360 On Order Expected 15-Sep-26 | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQIBW5600A3NJ TTI: C4AQIBW5600A3NJ KEMET Availability: 0In StockFilm Capacitors 800V 60 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 60 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQLEW6170A3AK TTI: C4AQLBW6130A3NK KEMET Availability: 0In Stock115 On Order Expected 03-Mar-27 Film Capacitors 500V 130 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock115 On Order Expected 03-Mar-27 | 130 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQUBU4100A1WJ TTI: C4AQUBU4100A1WJ KEMET Availability: 0In Stock768 On Order Expected 02-Oct-26 Film Capacitors 1.3k V 1 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock768 On Order Expected 02-Oct-26 | 1 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQLBU5125A1YK TTI: C4AQLBU5125A1YK KEMET Availability: 0In StockFilm Capacitors 500V 12.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 12.5 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQSEW5400A3BJ TTI: C4AQSEW5400A3BJ KEMET Availability: 0In StockFilm Capacitors 1.5k V 40 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 40 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQIBU4800A11J TTI: C4AQIBU4800A11J KEMET Availability: 0In StockFilm Capacitors 800V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQIBU4400A1XJ TTI: C4AQIBU4400A1XJ KEMET Availability: 0In Stock702 On Order Expected 20-Oct-26 Film Capacitors 800V 4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock702 On Order Expected 20-Oct-26 | 4 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQSLW4800A38J TTI: C4AQSLW4800A38J KEMET Availability: 0In Stock144 On Order Expected 25-Aug-26 Film Capacitors 1.5k V 8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock144 On Order Expected 25-Aug-26 | 8 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 5 % | 4 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQQBW5180P3OJ TTI: C4AQQBW5120A3FJ KEMET Availability: 0In StockFilm Capacitors 1.1k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQIBU5125A12J TTI: C4AQIBU5125A12J KEMET Availability: 0In Stock192 On Order Expected 29-Sep-26 Film Capacitors 800V 12.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock192 On Order Expected 29-Sep-26 | 12.5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQUBU4220A1YJ TTI: C4AQUBU4220A1YJ KEMET Availability: 0In StockFilm Capacitors 1.3k V 2.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 2.2 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQLBW5700A3LK TTI: C4AQLBW5700A3LK KEMET Availability: 0In StockFilm Capacitors 500V 70 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 70 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: 4AQSLW4220A34J TTI: C4AQSLW4220A34J KEMET Availability: 0In StockFilm Capacitors 1.5k V 2.2 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 2.2 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQUBW4800A3FJ TTI: C4AQUBW4800A3FJ KEMET Availability: 0In StockFilm Capacitors 1.3k V 8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 8 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | |||||
Mfr: C4AQULU4100A11J TTI: C4AQULU4100A11J KEMET Availability: 0In StockFilm Capacitors 1.3k V 1 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQLBU5250A12K TTI: C4AQLBU5250A12K KEMET Availability: 0In StockFilm Capacitors 500V 25 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 25 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: 4AQUBW5100A3JJ TTI: C4AQUBW5100A3JJ KEMET Availability: 0In StockFilm Capacitors 1.3k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQLLW5450A38K TTI: C4AQLLW5450A38K KEMET Availability: 0In StockFilm Capacitors 500V 45 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 45 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 10 % | 4 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQCLU4330A11J TTI: C4AQCLU4330A11J KEMET Availability: 0In StockFilm Capacitors 650V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 650 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk |