C44P-T - Film Capacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 44PPGR5220T61K TTI: C44PPGR5220T61K KEMET Availability: 6In StockFilm Capacitors 1280V 22uF 10% Male M10 | 6In Stock | 22 uF | 1.28 kVDC | Stud Threaded | Polypropylene (PP) | 28 mm (1.102 in) | General Film Capacitors | 550 VAC | 10 % | 2 Pin | 117 mm (4.606 in) | Stud Threaded | C44P-T | Box | |||||||||
Mfr: C44PPGR6100T79K TTI: C44PPGR6100T79K KEMET Availability: 3In StockFilm Capacitors 1280V 100uF 10% Male M10 | 3In Stock | 100 uF | 1.28 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | General Film Capacitors | 550 VAC | 10 % | 2 Pin | 247 mm | Stud Threaded | C44P-T | Bulk | |||||||||
Mfr: C44PRGR6120T99K TTI: C44PRGR6120T99K KEMET Availability: 3In StockFilm Capacitors 1400V 120uF 10% Male M10 | 3In Stock | 120 uF | 1.4 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | General Film Capacitors | 640 VAC | 10 % | 2 Pin | 247 mm | Stud Threaded | C44P-T | Bulk | |||||||||
Mfr: C44PUGR5330T84K TTI: C44PUGR5330T84K KEMET Availability: 2In StockFilm Capacitors 1700V 33uF 10% Male M10 | 2In Stock | 33 uF | 1.7 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | General Film Capacitors | 780 VAC | 10 % | 2 Pin | 147 mm (5.787 in) | Stud Threaded | C44P-T | Bulk | |||||||||
Not Available Online | 80 uF | 2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | General Film Capacitors | 850 VAC | 10 % | C44P-T | C44P-T | |||||||||||||
Not Available Online | 54 uF | 2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | General Film Capacitors | 850 VAC | 10 % | 2 Pin | C44P-T | C44P-T |