B32778G - Film Capacitors
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32778G1276K000 TTI: B32778G1276K000 TDK Availability: 92In StockFilm Capacitors Film Cap 27uF 10% 1300V MKP BOXED | 92In Stock | 27 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | B32778G | Bulk | B32778G1276K | ||||||
Mfr: B32778G1276K000 TTI: B32778G1276K TDK Availability: 92In StockFilm Capacitors Film Cap 27uF 10% 1300V MKP BOXED | 92In Stock | 27 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | B32778G | Bulk | |||||||
Mfr: B32778G306K TTI: B32778G0306K000 TDK Availability: 0In StockFilm Capacitors 30uF 10% 1100V FILM CAP MKP BOXED | 0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G306K | |||||
Mfr: B32778G8606K000 TTI: B32778G8606K000 TDK Availability: 0In StockFilm Capacitors Film Cap 60uF 10% 800V MKP BOXED | 0In Stock | 60 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | B32778G | Bulk | B32778G8606K | ||||||
Mfr: B32778G8606J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 60UF 5% 800V FILM CAP MKP BOXED | 0In Stock | 60 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | B32778G | Bulk | B32778G8606J | ||||||
Mfr: B32778G0306J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 30uF 5% 1100volt MKP DCLink LS=52.5mm | 0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G306J | |||||
Mfr: B32778G4107K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 100UF 10% 450V FILM CAP MKP BOXED | 0In Stock | 100 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G4107K | |||||
Mfr: B32778G1256K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 25UF 10% 1300V FILM CAP MKP BOXED | 0In Stock | 25 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G1256K | |||||
Mfr: B32778G4117K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 110uF 10% 450V MKP BOXED | 0In Stock | 110 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G4117K | |||||
Mfr: B32778G1206K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 20UF 10% 1300V FILM CAP MKP BOXED | 0In Stock | 20 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G1206K | |||||
Mfr: B32778G9506K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 50uF 10% DC LINK MKP LS 52.5mm | 0In Stock | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.6 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G9506K | |||||
Mfr: B32778G4756K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 75uF 10% 450volt MKP DCLink LS=52.5mm | 0In Stock | 75 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 20.3 mm (0.799 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G4756K | |||||
Mfr: B32778G5806K000 TTI: B32778G5806K000 TDK Availability: 0In StockFilm Capacitors 575VDC 80uF 10% DC LINK MKP LS 52.5mm | 0In Stock | 52.5 mm (2.067 in) | 4 Pin | B32778G | Bulk | B32778G5806K | ||||||||||||||||||
Mfr: B32778G8556K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 55UF 10% 800V FILM CAP MKP BOXED | 0In Stock | 55 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.5 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | B32778G | Bulk | B32778G8556K | ||||||
Mfr: B32778G5806J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 575VDC 80uF 5% DC LINK MKP LS 52.5mm | 0In Stock | 80 uF | 575 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.4 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G5806J | |||||
Mfr: B32778G1406K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 40uF 1100volts 10% LS=52.5mm | Not Available Online | 40 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 4 Pin | 5 mOhms | 57 mm (2.244 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | ||||||
Mfr: B32778G4107J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 450VDC 100uF 5% DC LINK MKP LS 52.5mm | 0In Stock | 100 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.3 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G4107J | |||||
Mfr: B32778G0586K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1100VDC 58uF | Not Available Online | 58 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 57 mm (2.244 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.3 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | B32778G586K | ||||||
Mfr: B32778G8556J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 55UF 5% 800V FILM CAP MKP BOXED | 0In Stock | 55 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | B32778G | Bulk | B32778G8556J | ||||||
Mfr: B32778G8456K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 45UF 10% 800V FILM CAP MKP BOXED | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G8456K | |||||
Mfr: B32778G1276J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 27uF 5% 1300volt MKP DCLink LS=52.5mm | 0In Stock | 27 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G1276J | |||||
Mfr: B32778G5606J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 575VDC 60uF 5% DC LINK MKP LS 52.5mm | 0In Stock | 60 uF | 575 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.8 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G5606J | |||||
Mfr: B32778G8906K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 800VDC 90uF | Not Available Online | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 48 mm (1.89 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 10 % | 4 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 105 C | B32778G | B32778G8906K | |||||||
Mfr: B32778G0406J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 40uF 5% 1100volt MKP DCLink LS=52.5mm | 0In Stock | 40 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G406J | |||||
Mfr: B32778G8456J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP DC LINK 45 F 5 800Vdc LS 52.5mm | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3 mOhms | 45 mm (1.772 in) | - 40 C | + 105 C | B32778G | Bulk | B32778G8456J |