B32776T - Film Capacitors
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32776T8855K000 TTI: B32776T8855K000 TDK Availability: 920In StockFilm Capacitors FILMCAP LoPro 8.5uF 10% 875Vdc LS37.5mm | 920In Stock | 8.5 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32776T | Bulk | B32776T8855K | ||||||||||
Mfr: B32776T8855K000 TTI: B32776T8855K TDK Availability: 920In StockFilm Capacitors CORRECT MFG PN 871-B32776T8855K000 | 920In Stock | 8.5 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32776T | Bulk | B32776T8855K000 | ||||||||||
Mfr: B32776T0505K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0uF 1100Vdc 10% MKP L/S=37.5mm LoPro | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 23.6 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | B32776T | Bulk | B32776T505K B32776T0505K000 | |||||
Mfr: B32776T1275K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1300VDC 2.7uF 10% DC LINK MKP LS 37.5mm | Not Available Online | 2.7 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 34.7 mOhms | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | B32776T | Bulk | B32776T1275K | |||||
Mfr: B32776T4126K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 1 150NF 10% 530Vac LS 22.5mm | 0In Stock | 12 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 17.1 mOhms | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | B32776T | Bulk | B32776T4126K | |||||
Mfr: B32776T9505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 1 470NF 20% 530Vac LS 22.5mm | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | B32776T | Bulk | B32776T9505J | ||||||
Mfr: B32776T9755K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILMCAP LoPro 7.5uF 10% 900Vdc LS37.5mm | 0In Stock | 7.5 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | B32776T | Bulk | B32776T9755K | ||||||
0In Stock | 9 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.7 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 125 C | B32776T | Bulk | B32776T1905K | ||||||
Mfr: B32776T5126K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 1 470NF 10% 530Vac LS 22.5mm | 0In Stock | 12 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 14.4 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | B32776T | Bulk | B32776T5126K | |||||
Mfr: B32776T8685K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILMCAP LoPro 6.8uF 10% 875Vdc LS37.5mm | 0In Stock | 6.8 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 22.1 mOhms | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | B32776T | Bulk | B32776T8685K | |||||
Mfr: B32776T5855K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILMCAP LoPro 8.5uF 10% 575Vdc LS37.5mm | 0In Stock | 8.5 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | B32776T | Bulk | B32776T5855K | ||||||
Mfr: B32776T4166K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 1 150NF 20% 530Vac LS 22.5mm | 0In Stock | 16 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | B32776T | Bulk | B32776T4166K | ||||||
Mfr: B32776T9505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILMCAP LoPro 5.0uF 10% 900Vdc LS37.5mm | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | B32776T | Bulk | B32776T9505K | ||||||
Mfr: B32776T0395K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.9uF 1100Vdc 10% MKP L/S=37.5mm LoPro | 0In Stock | 3.9 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32776T | Bulk | B32776T395K B32776T0395K000 | ||||||||||
Mfr: B32776T1355K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1300VDC 3.5uF 10% DC LINK MKP LS 37.5mm | Not Available Online | 3.5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 27.4 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | B32776T | Bulk | B32776T1355K | |||||
Mfr: B32776T0505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP DC LINK Low Profile 5.0 F 5 1100Vdc LS 37.5mm | 0In Stock | 37.5 mm (1.476 in) | 2 Pin | B32776T | Bulk | B32776T505J | ||||||||||||||||||
Mfr: B32776T1275K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32776T1275K000 | Not Available Online | 2.7 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32776T | Bulk | B32776T1275K000 | ||||||||||
Mfr: B32776T4166K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32776T4166K000 | Not Available Online | 16 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32776T | Bulk | B32776T4166K000 | ||||||||||
Not Available Online | B32776T | |||||||||||||||||||||||
Not Available Online | 1.1 kVDC | 37.5 mm (1.476 in) | B32776T | Bulk | B32776T395K | |||||||||||||||||||
Not Available Online | B32776T | |||||||||||||||||||||||
Not Available Online | B32776T | |||||||||||||||||||||||
Not Available Online | B32776T | |||||||||||||||||||||||
Mfr: B32776T9755K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32776T9755K000 | Not Available Online | 37.5 mm (1.476 in) | 2 Pin | B32776T | Bulk | B32776T9755K000 | ||||||||||||||||||
Mfr: B32776T4126K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32776T4126K000 | Not Available Online | 12 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32776T | Bulk | B32776T4126K000 |
- 1
- 2