B3267* - MKP DC-Link High Power - Film Capacitors
158 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32676G1106K000 TTI: B32676G1106K000 TDK Availability: 900In StockFilm Capacitors 10uF 750volts 10% 4 Pin 37.5mmL/S | 900In Stock | 10 uF | 750 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 375 VAC | 10 % | 4 Pin | 2.3 mOhms | 45 mm (1.772 in) | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32676G1106K | ||||||
Mfr: B32674D4475K000 TTI: B32674D4475K000 TDK Availability: 930In StockFilm Capacitors 4.7uF 450volts 10% 27.5mmL/S 0.8mmL/D | 930In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.8 mOhms | 27.5 mm (1.083 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D4475K | |||
Mfr: B32674D3106K000 TTI: B32674D3106K000 TDK Availability: 850In StockFilm Capacitors 10uF 300volts 10% 27.5mmL/S 0.8mmL/D | 850In Stock | 10 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.3 mOhms | 31 mm (1.22 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D3106K | |||
Mfr: B32674D3126K000 TTI: B32674D3126K000 TDK Availability: 691In StockFilm Capacitors 12uF 300volts 10% 27.5mmL/S 0.8mmL/D | 691In Stock | 12 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.2 mOhms | 36.5 mm (1.437 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D3126K | |||
Mfr: B32674D4225K000 TTI: B32674D4225K000 TDK Availability: 2,800In StockFilm Capacitors 2.2uF 450volts 10% 27.5mmL/S 0.8mmL/D | 2,800In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 6.3 mOhms | 21.5 mm (0.846 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D4225K | |||
Mfr: B32674D4155K000 TTI: B32674D4155K000 TDK Availability: 20In StockFilm Capacitors 1.5uF 450volts 10% 27.5mmL/S 0.8mmL/D | 20In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 7.9 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D4155K | |||
Mfr: B32674D6105K000 TTI: B32674D6105K000 TDK Availability: 4In StockFilm Capacitors 1.0uF 630volts 10% 27.5mmL/S 0.8mmL/D | 4In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 10.5 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D6105K | |||
Mfr: B32674D8105K000 TTI: B32674D8105K000 TDK Availability: 0In Stock6,760 On Order Expected 17-May-27 Film Capacitors 1.0uF 875volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock6,760 On Order Expected 17-May-27 | 1 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.4 mOhms | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D8105K | |||
Mfr: B32674D1155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 750volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 1.5 uF | 750 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 375 VAC | 10 % | 2 Pin | 6.9 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D1155K | |||
Mfr: B32674D3805K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 8.0uF 300volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 8 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D3805K | |||
Mfr: B32678G4356K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 35uF 450volts 10% 4 Pin 52.5mmL/S | 0In Stock | 35 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 275 VAC | 10 % | 4 Pin | 1.4 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32678G4356K | |||
Mfr: B32674D4605K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.0uF 450volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 6 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.1 mOhms | 31 mm (1.22 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D4605K | |||
Mfr: B32678G8106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10uF 875volts 10% 4 Pin 52.5mmL/S | 0In Stock | 10 uF | 875 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 400 VAC | 10 % | 4 Pin | 2.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32678G8106K | |||
Mfr: B32674D8225J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 875VDC 2.2uF 10% DC LINK MKP LS 27.5mm | 0In Stock | 2.2 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.3 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D8225J | |||
Mfr: B32676G3306K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 30uF 300volts 10% 4 Pin 37.5mmL/S | 0In Stock | 30 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 160 VAC | 10 % | 4 Pin | 2.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32676G3306K | |||
Mfr: B32674D1105K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 750volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 1 uF | 750 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | DC Link Film Capacitors | 375 VAC | 10 % | 2 Pin | 9 mOhms | 21.5 mm (0.846 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D1105K | |||
Mfr: B32674D6225J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP DC LINK 2.2 F 5 630Vdc LS 27.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 350 VAC | 5 % | 2 Pin | 8 mOhms | 24.5 mm (0.965 in) | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D6225J | ||||
Mfr: B32676G8106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10.0uF 10% 875volt MKP DCLink LS=37.5mm | 0In Stock | 10 uF | 875 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 400 VAC | 10 % | 4 Pin | 3.7 mOhms | 48 mm (1.89 in) | Straight | - 40 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32676G8106K | |||
Mfr: B32678G4406J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 40uF 450volts 5% 4 Pin 52.5mmL/S | 0In Stock | 40 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 275 VAC | 5 % | 4 Pin | 50 mm (1.969 in) | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32678G4406J | |||||||
Mfr: B32678G6256K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 25uF 630volts 10% 4 Pin 52.5mmL/S | 0In Stock | 25 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 350 VAC | 10 % | 4 Pin | 1.8 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32678G6256K | |||
Mfr: B32678G8156K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15uF 875volts 10% 4 Pin 52.5mmL/S | 0In Stock | 15 uF | 875 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 400 VAC | 10 % | 4 Pin | 2 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32678G8156K | |||
Mfr: B32674D4755K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 7.5uF 450volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 7.5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 3.7 mOhms | 36.5 mm (1.437 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D4755K | |||
Mfr: B32676E8225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 875volts 10% 37.5mmL/S 1.0mmL/D | 0In Stock | 2.2 uF | 875 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 10.5 mOhms | 28.5 mm (1.122 in) | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32676E8225K | ||||
Mfr: B32674D3335K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3uF 300volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 3.3 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mOhms | 21.5 mm (0.846 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D3335K | |||
Mfr: B32674D8305J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0uF 5 % 875volt MKP DCLink LS=27.5mm | 0In Stock | 3 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 6.8 mOhms | 36.5 mm (1.437 in) | Straight | - 40 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D8305J |