B32620 - Film Capacitors
135 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32620A3104J000 TTI: B32620A3104J TDK Availability: 3,750In StockFilm Capacitors 0.1uF 250volts 5% | 3,750In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A3104J000 | |||||
174,000In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | B32620J 222J | |||||||||||
Mfr: B32620A4103J000 TTI: B32620A4103J TDK Availability: 53,234In StockFilm Capacitors 0.01uF 400volts 5% | 53,234In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | B32620 | Bulk | |||||||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B32620 | Bulk | B32620A6103J000 | ||||||
0In Stock | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B32620 | Bulk | B32620A6152J000 | ||||||
0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A5104J000 | ||||||
0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A3473J000 | ||||||
0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B32620 | Bulk | B32620A6222K000 | ||||||
0In Stock | 150 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A5154J000 | ||||||
Mfr: B32620A6222J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0022uF 630volts 5% | Not Available Online | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A6222J000 | |||||
0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A6472J000 | ||||||
Mfr: B32620A6272J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0027uF 630volts 5% | Not Available Online | 2.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | ||||||||||
Mfr: B32620A5154K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 160volt 10% | Not Available Online | 150 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | B32620 | Bulk | |||||||
Not Available Online | 27.9 uF | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 690 VAC | 5 % | 200 mm (7.87 in) | 85 mm x 200 mm | - 40 C | + 60 C | B32620 | |||||||||||||
0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | B32620 | Bulk | B32620A4223J000 | |||||||||
Mfr: B32620A5473J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP BOX 0.047uF 5% 160Vdc LS 7.5mm | 0In Stock | 47 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A5473J | |||||
Mfr: B32620A5104J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 160volts 5% | Not Available Online | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | B32620 | Reel | |||||||||
Mfr: B32620A5473J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.047 F 5 160Vdc LS 7.5mm | 0In Stock | 7.5 mm (0.295 in) | 2 Pin | B32620 | Bulk | B32620A5473J000 | ||||||||||||||||||
Mfr: B32620J681J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 680pF 1KV 5% | Not Available Online | 680 pF | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | - 55 C | + 100 C | B32620 | Reel | B32620J0681J189 | ||||||||||||
Mfr: B32620A6153K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.015 F 10 630Vdc LS 7.5mm | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | B32620 | Reel | |||||||
Mfr: B25675C4302J080 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 480 VDC 138.1 uF - 40 C+ 55 C - 5 %, + 5 % | Not Available Online | 138.1 uF | 480 VDC | Terminals, Screw | Polypropylene (PP) | 1.75 mm (0.069 in) | 125 mm (4.921 in) | Power Factor Correction Film Capacitors | 480 VAC | - 5 %, + 5 % | 6 Pin | 192 mm (7.559 in) | 125 mm x 125 mm x 192 mm | Cut | - 40 C | + 55 C | B32620 | |||||||
0In Stock | 51 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Reel | |||||||||||
Not Available Online | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | B32620 | Bulk | |||||||||||
Not Available Online | B32620 | |||||||||||||||||||||||
Mfr: B32620J471K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.00047uF 1KV 10% | Not Available Online | 470 pF | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | - 55 C | + 100 C | B32620 | Ammo Pack | B32620J0471K289 |