B32594 - Film Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32594C6225J008 TTI: B32594C6225J008 TDK Availability: 27In StockFilm Capacitors 2.2000UF 5% 400V MKT PD | 27In Stock | 2.2 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 125 C | B32594 | Bulk | |||||||
Mfr: B32594C6225J8 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2000UF 5% 400V MKT PD | Not Available Online | 2.2 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32594 | Bulk | B32594C6225J008 | |||||
Mfr: B32594C6684J8 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.6800UF 5% 400V MKT PD | Not Available Online | 680 nF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | - 55 C | + 105 C | B32594 | Bulk | B32594C6684J008 | ||||||
Mfr: B32594C8334J8 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors RECOMMENDED ALT 871-B32524Q8334K | Not Available Online | 330 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 8 mm (0.315 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | - 55 C | + 105 C | B32594 | Bulk | B32594C8334J008 | ||||||
Not Available Online | 2 Pin | B32594 |