B32521 - Film Capacitors
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32521C3224K000 TTI: B32521C3224K TDK Availability: 5,300In StockFilm Capacitors 0.22uF 250volts 10% | 5,300In Stock | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C3224K000 | ||||
4,023In Stock | 3.3 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C 335J | ||||||
Mfr: B32521C3224J000 TTI: B32521C3224J TDK Availability: 3,000In StockFilm Capacitors 0.22uF 250volts 5% | 3,000In Stock | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | |||||
1,900In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C 105K | ||||||
Mfr: B32521N8103J000 TTI: B32521N8103J TDK Availability: 6,500In StockFilm Capacitors 0.01uF 630volts 5% | 6,500In Stock | 10 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | ||||||||
Mfr: B32521C3104J000 TTI: B32521C3104J TDK Availability: 0In Stock18,400 On Order Expected 16-Nov-26 Film Capacitors 0.1uF 250volts 5% | 0In Stock18,400 On Order Expected 16-Nov-26 | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C3104J000 | ||||
0In Stock | 680 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C1684J000 | |||||
0In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C3104K000 | |||||
Mfr: B32521C6103J000 TTI: B32521C6103J TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 400volts 5% | Not Available Online | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C6103J000 | ||||
0In Stock | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C1105J000 | |||||
Mfr: B32521E6223J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 400VDC 5% LS 10mm | 0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521E6223J000 | ||||
0In Stock | 68 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 15 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C6153J000 | |||||||
0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C6223K000 | |||||||
0In Stock | 47 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C3473K000 | |||||
0In Stock | 33 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C6333J000 | |||||||
0In Stock | 33 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C6333K000 | |||||||
0In Stock | 33 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C6103K000 | |||||
0In Stock | 33 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 15 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Reel | ||||||
0In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C1104K000 | |||||
0In Stock | 470 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C3474K000 | |||||
Mfr: B32521C3334J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 250volts 5% | Not Available Online | 330 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C3334J000 |