B32520 - Film Capacitors
188 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32520C3104J000 TTI: B32520C3104J TDK Availability: 6,100In StockFilm Capacitors 0.1uF 250volts 5% | 6,100In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C3104J000 | ||||
16,100In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C 105J | |||||
Mfr: B32520C1474J000 TTI: B32520C1474J TDK Availability: 8,900In StockFilm Capacitors 0.47uF 100volts 5% | 8,900In Stock | 470 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | |||||
Mfr: B32520C1224J000 TTI: B32520C1224J TDK Availability: 63,400In StockFilm Capacitors 0.22uF 100volts 5% | 63,400In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | |||||
1,900In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C 225J | |||||||||
Mfr: B32520C1224K000 TTI: B32520C1224K TDK Availability: 4,000In StockFilm Capacitors 0.12uF 100volts 10% | 4,000In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | |||||
Mfr: B32520C0474J000 TTI: B32520C474J TDK Availability: 0In Stock3,600 On Order Expected 02-Dec-26 Film Capacitors 0.47uF 63volts 5% | 0In Stock3,600 On Order Expected 02-Dec-26 | 470 nF | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C 474J | ||||||
Mfr: B32520C6473K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 400volts 10% | Not Available Online | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C6473K000 | ||||
0In Stock | 33 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Reel | ||||||
Mfr: B32520C3104K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 250volts 10% | Not Available Online | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C3104K000 | ||||
Mfr: B32520C3224J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 250VDC 5% LS 7.5mm | 0In Stock | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C3224J000 | ||||
0In Stock | 18 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Reel | |||||||||
0In Stock | 33 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Reel | ||||||
Mfr: B32520C0474M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT BOX 0.47 F 20 63Vdc LS 7.5mm | 0In Stock | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Reel | B32520C474M189 | ||||
Mfr: B32520C6223J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 400volts 5% | Not Available Online | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Ammo Pack | |||||
Mfr: B32520C3103K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 250volt 10% | Not Available Online | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Reel | ||||||||
Mfr: B32520C6123J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.012uF 400volts 5% | Not Available Online | 12 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C6123J000 | |||||||
Mfr: B32520C3104M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 250VDC 20% LS 7.5mm | 0In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C3104M000 | ||||
Mfr: B32520C3184J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.18uF 250VDC 5% LS 7.5mm | 0In Stock | 180 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C3184J000 | ||||||||
Mfr: B32520C1563J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.056uF 100volts 5% | Not Available Online | 56 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C1563J000 | |||||||
Mfr: B32520C1223K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 100volt 10% | Not Available Online | 22 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Reel | ||||||||
Mfr: B32520C3103K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 250volt 10% | Not Available Online | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C3103K000 | |||||||
Mfr: B32520C1223K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 100volt 10% | Not Available Online | 22 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C1223K | |||||||
Mfr: B32520E6223J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0220uF 400VDC 5% LS 7.5mm | 0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520E6223J000 | ||||
Mfr: B32520C6153K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 400volt 10% | Not Available Online | 15 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Reel |