• Film Capacitors

B3203* - Y2 Humidity/Auto-Grade - Film Capacitors

4 Results
4 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B32033A4224M000
TTI: B32033A4224M000
TDK
Availability:

5,980In Stock

Film Capacitors MKP Y2 0.22uF 350VAC AEC-Q200 L/S=22.5mm

5,980In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 nF
1 kVDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
14.5 mm (0.571 in)
Safety Film Capacitors
350 VAC
20 %
2 Pin
29.5 mm (1.161 in)
Straight
- 40 C
+ 110 C
B3203* - Y2 Humidity/Auto-Grade
AEC-Q200
Bulk
B32033A4224M
Datasheet
Mfr: B32033B4154K000
TTI: B32033B4154K000
TDK
Availability:

450In Stock

Film Capacitors 350VAC 0.15uF 10% L/S=22.5mm AEC-Q200

450In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 nF
1 kVDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
12 mm (0.472 in)
Safety Film Capacitors
350 VAC
10 %
2 Pin
22 mm (0.866 in)
Straight
+ 110 C
B3203* - Y2 Humidity/Auto-Grade
AEC-Q200
Bulk
B32033B4154K
Datasheet
Mfr: B32033B4104K000
TTI: B32033B4104K000
TDK
Availability:

0In Stock

Film Capacitors 350VAC 0.1uF 10% L/S=22.5mm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 nF
1 kVDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
10.5 mm (0.413 in)
Safety Film Capacitors
350 VAC
10 %
2 Pin
18.5 mm (0.728 in)
Straight
+ 110 C
B3203* - Y2 Humidity/Auto-Grade
AEC-Q200
Bulk
B32033B4104K
Datasheet
Mfr: B32320I0107K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Film Capacitors 1.1kVDC 100uF 10% MKP 5-pin

Not Available Online

Call
or
View Details
100 uF
1.1 kVDC
Wire
Polypropylene (PP)
120 mm (4.724 in)
DC Link Film Capacitors
10 %
5 Pin
5 mOhms
Straight
- 40 C
+ 105 C
B3203* - Y2 Humidity/Auto-Grade
Bulk
B32320I107K