ALH - Film Capacitors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALH685K251A082 TTI: ALH685K251A082 Knowles / Illinois Capacitor Availability: 140In StockFilm Capacitors 6.8uF 250Vac 32x37x22mm LS=27.5 | 140In Stock | 6.8 uF | Snap In | Polypropylene (PP) | 27.5 mm (1.083 in) | 37 mm (1.457 in) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 4.9 mOhms | 22 mm (0.866 in) | 37 mm x 32 mm x 22 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH155K401A072 TTI: ALH155K401A072 Knowles / Illinois Capacitor Availability: 180In StockFilm Capacitors 1.5uF 400Vac 32x33x18mm LS=27.5 | 180In Stock | 1.5 uF | Snap In | Polypropylene (PP) | 27.5 mm (1.083 in) | 33 mm (1.299 in) | 32 mm (1.26 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.1 mOhms | 18 mm (0.709 in) | 33 mm x 32 mm x 18 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH106K351B104 TTI: ALH106K351B104 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 350Vac 42.5x45x30mm LS=37.5 | 0In Stock | 10 uF | Snap In | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 42.5 mm (1.673 in) | General Film Capacitors | 350 VAC | 10 % | 4 Pin | 5.3 mOhms | 30 mm (1.181 in) | 45 mm x 42.5 mm x 30 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH105K401A052 TTI: ALH105K401A052 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 400Vac 32x28x14mm LS=27.5 | 0In Stock | 1 uF | Snap In | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 10.3 mOhms | 14 mm (0.551 in) | 32 mm x 28 mm x 14 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH306K251C064 TTI: ALH306K251C064 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 30uF 250Vac 57.5x45x30mm LS=52.5 | 0In Stock | 30 uF | Snap In | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | General Film Capacitors | 250 VAC | 10 % | 4 Pin | 5.3 mOhms | 30 mm (1.181 in) | 57.5 mm x 45 mm x 30 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH106K251B084 TTI: ALH106K251B084 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 250Vac 42.5x40x20mm LS=37.5 | 0In Stock | 10 uF | Snap In | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 40 mm (1.575 in) | General Film Capacitors | 250 VAC | 10 % | 4 Pin | 5.6 mOhms | 20 mm (0.787 in) | 42.5 mm x 40 mm x 20 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH156K251B064 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 15uF 250Vac 42.5x37x28mm LS=37.5 | 0In Stock | 15 uF | Snap In | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 37 mm (1.457 in) | General Film Capacitors | 250 VAC | 10 % | 4 Pin | 5.2 mOhms | 28 mm (1.102 in) | 42.5 mm x 37 mm x 28 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH205K251A032 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 250Vac 32x22x13mm LS=27.5 | 0In Stock | 2 uF | Snap In | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8.2 mOhms | 13 mm (0.512 in) | 32 mm x 22 mm x 13 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH126K351C064 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 12uF 350Vac 57.5x45x30mm LS=52.5 | 0In Stock | 12 uF | Snap In | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | General Film Capacitors | 350 VAC | 10 % | 4 Pin | 6.8 mOhms | 30 mm (1.181 in) | 57.5 mm x 45 mm x 30 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH206K251B104 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 20uF 250Vac 42.5x45x30mm LS=37.5 | 0In Stock | 20 uF | Snap In | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 42.5 mm (1.673 in) | General Film Capacitors | 250 VAC | 10 % | 4 Pin | 4.8 mOhms | 30 mm (1.181 in) | 45 mm x 42.5 mm x 30 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH475K351B084 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4.7uF 350Vac 42.5x40x20mm LS=37.5 | 0In Stock | 4.7 uF | Snap In | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 40 mm (1.575 in) | General Film Capacitors | 350 VAC | 10 % | 4 Pin | 6.9 mOhms | 20 mm (0.787 in) | 42.5 mm x 40 mm x 20 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH505K401B064 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 5uF 400Vac 42.5x37x28mm LS=37.5 | 0In Stock | 5 uF | Snap In | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 37 mm (1.457 in) | General Film Capacitors | 400 VAC | 10 % | 4 Pin | 6.2 mOhms | 28 mm (1.102 in) | 42.5 mm x 37 mm x 28 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH685K351B064 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 6.8uF 350Vac 42.5x37x28mm LS=37.5 | 0In Stock | 6.8 uF | Snap In | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 37 mm (1.457 in) | General Film Capacitors | 350 VAC | 10 % | 4 Pin | 6.2 mOhms | 28 mm (1.102 in) | 42.5 mm x 37 mm x 28 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH156K401C084 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 15uF 400Vac 57.5x50x35mm LS=52.5 | 0In Stock | 15 uF | Snap In | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 50 mm (1.969 in) | General Film Capacitors | 400 VAC | 10 % | 4 Pin | 6.1 mOhms | 35 mm (1.378 in) | 57.5 mm x 50 mm x 35 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH206K351C084 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 20uF 350Vac 57.5x50x35mm LS=52.5 | 0In Stock | 20 uF | Snap In | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 50 mm (1.969 in) | General Film Capacitors | 350 VAC | 10 % | 4 Pin | 5.9 mOhms | 35 mm (1.378 in) | 57.5 mm x 50 mm x 35 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH106K401C064 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 400Vac 57.5x45x30mm LS=52.5 | 0In Stock | 10 uF | Snap In | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | General Film Capacitors | 400 VAC | 10 % | 4 Pin | 6.9 mOhms | 30 mm (1.181 in) | 57.5 mm x 45 mm x 30 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH206K271C064 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 20uF 275Vac 57.5x45x30mm LS=52.5 | 0In Stock | 20 uF | Snap In | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | General Film Capacitors | 275 VAC | 10 % | 4 Pin | 6 mOhms | 30 mm (1.181 in) | 57.5 mm x 45 mm x 30 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH335K351A082 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3.3uF 350Vac 32x37x22mm LS=27.5 | 0In Stock | 3.3 uF | Snap In | Polypropylene (PP) | 27.5 mm (1.083 in) | 37 mm (1.457 in) | 32 mm (1.26 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 5.7 mOhms | 22 mm (0.866 in) | 37 mm x 32 mm x 22 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH505K251A072 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 5uF 250Vac 32x33x18mm LS=27.5 | 0In Stock | 5 uF | Snap In | Polypropylene (PP) | 27.5 mm (1.083 in) | 33 mm (1.299 in) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 5.2 mOhms | 18 mm (0.709 in) | 33 mm x 32 mm x 18 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH106K451C084 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 450Vac 57.5x50x35mm LS=52.5 | 0In Stock | 10 uF | Snap In | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 50 mm (1.969 in) | General Film Capacitors | 450 VAC | 10 % | 4 Pin | 6.6 mOhms | 35 mm (1.378 in) | 57.5 mm x 50 mm x 35 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH105K351A032 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 350Vac 32x22x13mm LS=27.5 | 0In Stock | 1 uF | Snap In | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 10.9 mOhms | 13 mm (0.512 in) | 32 mm x 22 mm x 13 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH225K351A072 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.2uF 350Vac 32x33x18mm LS=27.5 | 0In Stock | 2.2 uF | Snap In | Polypropylene (PP) | 27.5 mm (1.083 in) | 33 mm (1.299 in) | 32 mm (1.26 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 6.9 mOhms | 18 mm (0.709 in) | 33 mm x 32 mm x 18 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH305K401A082 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3uF 400Vac 32x37x22mm LS=27.5 | 0In Stock | 3 uF | Snap In | Polypropylene (PP) | 27.5 mm (1.083 in) | 37 mm (1.457 in) | 32 mm (1.26 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 5.7 mOhms | 22 mm (0.866 in) | 37 mm x 32 mm x 22 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH335K251A052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3.3uF 250Vac 32x28x14mm LS=27.5 | 0In Stock | 3.3 uF | Snap In | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.2 mOhms | 14 mm (0.551 in) | 32 mm x 28 mm x 14 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH505K351B084 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 5uF 350Vac 42.5x40x20mm LS=37.5 | 0In Stock | 5 uF | Snap In | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 40 mm (1.575 in) | General Film Capacitors | 350 VAC | 10 % | 4 Pin | 6.8 mOhms | 20 mm (0.787 in) | 42.5 mm x 40 mm x 20 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk |
- 1
- 2