947D - Film Capacitors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 947D331K102BDMSN TTI: 947D331K102BDMSN Knowles / Illinois Capacitor Availability: 3,036In StockFilm Capacitors 330uF 1KV 10% | 3,036In Stock | 330 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 87 mm (3.425 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D152K901DLRSN TTI: 947D152K901DLRSN Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1500uF 900V 10% | 0In Stock | 1.5 mF | 900 VDC | Insert Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 162 mm (6.378 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.6 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D601K901DCRSN TTI: 947D601K901DCRSN Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 600uF 900V 10% DC Film capacitor | 0In Stock | 600 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 75 mm (2.953 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 900 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D311K901ACGSN TTI: 947D311K901ACGSN Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 310uF 900V 10% DC Film capacitor | 0In Stock | 310 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 75 mm (2.953 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.4 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D261K112BDMSN TTI: 947D261K112BDMSN Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 260uF 1100V 10% | 0In Stock | 260 uF | 1.1 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 87 mm (3.425 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.5 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D501K112BJMSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 500uF 1100V 10% DC Film capacitor | 0In Stock | 500 uF | 1.1 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 150 mm (5.906 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 2.4 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D421K901BDMSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 420uF 900V 10% DC Film capacitor | 0In Stock | 420 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 87 mm (3.425 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.2 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D271K102BCMSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 270uF 1KV 10% | 0In Stock | 270 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 75 mm (2.953 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D102K901CJRSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1000uF 900V 10% | 0In Stock | 1 mF | 900 VDC | Insert Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 150 mm (5.906 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.9 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D991K901DFRSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 990uF 900V 10% | 0In Stock | 990 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 112 mm (4.409 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.2 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D591K132DJRSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 590uF 1300V 10% DC Film capacitor | 0In Stock | 590 uF | 1.3 kVDC | Insert Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 150 mm (5.906 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 2.1 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D511K901AFGSN TTI: 947D511K901AFGSN Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 510uF 900V 10% | 0In Stock | 510 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 112 mm (4.409 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.9 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D601K102ALGSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 600uF 1KV 10% | 0In Stock | 600 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 162 mm (6.378 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 3 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D771K122DLRSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 770uF 1200V 10% | 0In Stock | 770 uF | 1.2 kVDC | Insert Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 162 mm (6.378 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 2.1 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D271K112CCRSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 270uF 1100V 10% | 0In Stock | 270 uF | 1.1 kVDC | Insert Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 75 mm (2.953 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.2 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D161K132ADGSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 160uF 1300V 10% | 0In Stock | 160 uF | 1.3 kVDC | Insert Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 87 mm (3.425 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 2.2 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D421K112AHGSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 420uF 1100V 10% DC Film capacitor | 0In Stock | 420 uF | 1.1 kVDC | Insert Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 136 mm (5.354 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 2.8 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D271K112AEGSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 270uF 1100V 10% DC Film capacitor | Not Available Online | 270 uF | 1.1 kVDC | Insert Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 100 mm (3.937 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 2.1 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D311K122DCRSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 310uF 1200V 10% | 0In Stock | 310 uF | 1.2 kVDC | Insert Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 75 mm (2.953 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.1 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D291K122AGGSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 290uF 1200V 10% | 0In Stock | 290 uF | 1.2 kVDC | Insert Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 126 mm (4.961 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 2.8 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D641K132DLRSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 640uF 1300V 10% | 0In Stock | 640 uF | 1.3 kVDC | Insert Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 162 mm (6.378 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 2.2 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D191K132CCRSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 190uF 1300V 10% | 0In Stock | 190 uF | 1.3 kVDC | Insert Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 75 mm (2.953 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.4 mOhms | - 40 C | + 85 C | 947D | Bulk |