935 - Film Capacitors
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 935C1W5K-F TTI: 935C1W5K-F Knowles / Illinois Capacitor Availability: 175In StockFilm Capacitors POLY MET 100V 5uF | 175In Stock | 5 uF | 100 VDC | Wire | Polypropylene (PP) | 31.7 mm (1.248 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 10 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C2W2K-F TTI: 935C2W2K-F Knowles / Illinois Capacitor Availability: 125In StockFilm Capacitors POLY MET 200V 2uF | 125In Stock | 2 uF | 200 VDC | Wire | Polypropylene (PP) | 31.7 mm (1.248 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 15 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C4W2K-F TTI: 935C4W2K-F Knowles / Illinois Capacitor Availability: 18In StockFilm Capacitors POLY MET 400V 2uF | 18In Stock | 2 uF | 400 VDC | Wire | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C4W6P8-2K TTI: 935C4W6P8-2K Knowles / Illinois Capacitor Availability: 60In StockFilm Capacitors 6.8UF 400V 10% | 60In Stock | 6.8 uF | 935 | Bulk | |||||||||||||||||||
Mfr: 935C4W5K-F TTI: 935C4W5K-F Knowles / Illinois Capacitor Availability: 0In Stock400 On Order Expected 05-Apr-27 Film Capacitors POLY MET 400V 5uF | 0In Stock400 On Order Expected 05-Apr-27 | 5 uF | 400 VDC | Wire | Polypropylene (PP) | 57.1 mm (2.248 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C1W1K-F TTI: 935C1W1K-F Knowles / Illinois Capacitor Availability: 0In Stock400 On Order Expected 04-Feb-27 Film Capacitors POLY MET 100V 1uF | 0In Stock400 On Order Expected 04-Feb-27 | 1 uF | 100 VDC | Wire | Polypropylene (PP) | 19 mm (0.748 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 15 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C1W10K-F TTI: 935C1W10K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 100V 10uF | 0In Stock | 10 uF | 100 VDC | Wire | Polypropylene (PP) | 38.1 mm (1.5 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 9 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C4W3K-F TTI: 935C4W3K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 400V 3uF | 0In Stock | 3 uF | 400 VDC | Wire | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C4W10K-F TTI: 935C4W10K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 400V 10uF | 0In Stock | 10 uF | 400 VDC | Wire | Polypropylene (PP) | 57.1 mm (2.248 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C4W1K-F TTI: 935C4W1K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 400V 1uF | 0In Stock | 1 uF | 400 VDC | Wire | Polypropylene (PP) | 38.1 mm (1.5 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C2W10K-F TTI: 935C2W10K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 200V 10uF | 0In Stock | 10 uF | 200 VDC | Wire | Polypropylene (PP) | 57.1 mm (2.248 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 9 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C1W2K-F TTI: 935C1W2K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 100V 2uF | 0In Stock | 2 uF | 100 VDC | Wire | Polypropylene (PP) | 23.8 mm (0.937 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 12 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C2W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 200V 1uF | 0In Stock | 1 uF | 200 VDC | Wire | Polypropylene (PP) | 31.7 mm (1.248 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 20 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C1W20K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 100V 20uF | 0In Stock | 20 uF | 100 VDC | Wire | Polypropylene (PP) | 57.1 mm (2.248 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C2W5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 200V 5uF | 0In Stock | 5 uF | 200 VDC | Wire | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 11 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C1W3K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors POLY MET 100V 3uF | Not Available Online | 3 uF | 100 VDC | Wire | Polypropylene (PP) | 23.8 mm (0.937 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 11 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C2W3K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors POLY MET 200V 3uF | Not Available Online | 3 uF | 200 VDC | Wire | Polypropylene (PP) | 38.1 mm (1.5 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 13 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C2W20K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 200V 20uF | 0In Stock | 20 uF | 200 VDC | Wire | Polypropylene (PP) | 57.1 mm (2.248 in) | General Film Capacitors | 140 VAC | 10 % | 6 mOhms | - 55 C | + 105 C | 935 | Bulk | |||||||||
Mfr: 935C4W3-2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 3uF 400V 10% | Not Available Online | 3 uF | 400 VDC | Wire | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 935C1W30K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 100V 30uF | 0In Stock | 30 uF | 100 VDC | Wire | Polypropylene (PP) | 57.1 mm (2.248 in) | General Film Capacitors | 70 VAC | 10 % | 6 mOhms | - 55 C | + 105 C | 935 | Bulk | |||||||||
Mfr: 935T4W8-4K-F TTI: 935T4W8-4K-F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 8.0UF 400V 10% | Not Available Online | 8 uF | 400 VDC | Axial | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | 935 | Bulk | ||||||||||||
Not Available Online | 3 uF | 400 VDC | Wire | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 250 VAC | 10 % | 12 mOhms | - 55 C | + 105 C | 935 | Bulk | ||||||||||
Not Available Online | 20 uF | 100 VDC | Wire | Polypropylene (PP) | 57.1 mm (2.248 in) | General Film Capacitors | 70 VAC | 10 % | 8 mOhms | - 55 C | + 105 C | 935 | |||||||||||
Not Available Online | 2 uF | 200 VDC | Wire | Polypropylene (PP) | 31.7 mm (1.248 in) | General Film Capacitors | 140 VAC | 10 % | 15 mOhms | - 55 C | + 105 C | 935 | |||||||||||
Mfr: 935C5W3-1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | 3 uF | 500 VDC | Wire | Polypropylene (PP) | General Film Capacitors | 10 % | - 55 C | + 105 C | 935 |
- 1
- 2