716P - Film Capacitors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 716P47354KA3 TTI: 716P47354KA3 Knowles / Illinois Capacitor Availability: 70In StockFilm Capacitors 47nF 400V 5% Orange Drop | 70In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 22.9 mm (0.902 in) | 9.9 mm (0.39 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 15.7 mm (0.618 in) | Straight | - 55 C | + 85 C | 716P | Bulk | |||||
Mfr: 716P22354KA3 TTI: 716P22354KA3 Knowles / Illinois Capacitor Availability: 400In StockFilm Capacitors 22nF 400V 5% Orange Drop | 400In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 22.9 mm (0.902 in) | 7.6 mm (0.299 in) | General Film Capacitors | 200 VAC | 5 % | 12.4 mm (0.488 in) | Straight | - 55 C | + 85 C | 716P | Bulk | ||||||
Mfr: 716P10454LA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100nF 400V 5% ORANGE DROP | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 26.2 mm (1.031 in) | 31.8 mm (1.252 in) | 10.7 mm (0.421 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.8 mm (0.701 in) | Straight | - 55 C | + 85 C | 716P | Bulk | |||||
Mfr: 716P22351NA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 22nF 100V 5% Orange Drop | 0In Stock | 22 nF | 100 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 14.5 mm (0.571 in) | 7.1 mm (0.28 in) | General Film Capacitors | 70 VAC | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 55 C | + 85 C | 716P | Bulk | |||||
Mfr: 716P822920KA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 8200pF 200V 10% Orange Drop | 0In Stock | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 31.8 mm (1.252 in) | 11.9 mm (0.469 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 21.6 mm (0.85 in) | Straight | - 55 C | + 85 C | 716P | Bulk | |||||
Mfr: 716P39356KB3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 39nF 600V 5% Orange Drop | 0In Stock | 39 nF | 600 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 22.9 mm (0.902 in) | 12.2 mm (0.48 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 19.3 mm (0.76 in) | Inside Kink | - 55 C | + 85 C | 716P | Bulk | |||||
Mfr: 716P22356L-159 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 22nF 600V 5% Orange Drop | 0In Stock | 22 nF | 600 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 85 C | 716P | Bulk | ||||||||||
Mfr: 716P47351NA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 47nF 100V 5% Orange Drop | 0In Stock | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 14.5 mm (0.571 in) | 8.6 mm (0.339 in) | General Film Capacitors | 70 VAC | 5 % | 2 Pin | 14.7 mm (0.579 in) | Straight | - 55 C | + 85 C | 716P | Bulk | |||||
Mfr: 716P10356JA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10nF 600V 5% Orange Drop | 0In Stock | 10 nF | 600 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 17.8 mm (0.701 in) | 8.6 mm (0.339 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 14.7 mm (0.579 in) | Straight | - 55 C | + 85 C | 716P | Bulk | |||||
Mfr: 716P39356KA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 39000pF 600V 5% Orange Drop | 0In Stock | 39 nF | 600 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 22.9 mm (0.902 in) | 12.2 mm (0.48 in) | General Film Capacitors | 200 VAC | 5 % | 19.3 mm (0.76 in) | Straight | - 55 C | + 85 C | 716P | Bulk | ||||||
Mfr: 716P221320KA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 220pF 200V 3% Orange Drop | 0In Stock | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | General Film Capacitors | 500 VAC | 3 % | Straight | - 55 C | + 85 C | 716P | Bulk | |||||||||
Mfr: 716P271320KA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 270pF 200V 3% Orange Drop | 0In Stock | 270 pF | 2 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | General Film Capacitors | 500 VAC | 3 % | Straight | - 55 C | + 85 C | 716P | Bulk | |||||||||
Mfr: 716P15496MD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 150nF 600V 10% Orange Drop | 0In Stock | 150 nF | 600 VDC | Radial | Polypropylene (PP) | 27.8 mm (1.094 in) | 41.9 mm (1.65 in) | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 10 % | 23.6 mm (0.929 in) | Inside Bend | - 55 C | + 85 C | 716P | Bulk | ||||||
Mfr: 716P47351N-197 TTI: 716P47351N-197 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .047UF 100V 5% | Not Available Online | 716P | Bulk | ||||||||||||||||||||
Mfr: 716P22351N-195 TTI: 716P22351N-195 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .022UF 100V 5% | Not Available Online | 716P | Bulk | ||||||||||||||||||||
Mfr: 716P683510LA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 26.2 mm (1.031 in) | 31.8 mm (1.252 in) | 15 mm (0.591 in) | General Film Capacitors | 450 VAC | 5 % | 24.9 mm (0.98 in) | Straight | - 55 C | + 85 C | 716P | |||||||
Mfr: 716P104910M-105 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | 716P | |||||||||||||||||||||
Mfr: 716P102916LA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | 716P |