SMD - SMW - Film Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMW7.3473K250K95TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.047uF 6.% | 0In Stock | 0.047 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 160 VAC | 10 % | 3.2 mm (0.126 in) | - 55 C | + 125 C | SMW | Reel | F126SM473K250V | ||||||||
Mfr: SMW5.7222K50J91TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.0022uF 10% LS 5.7mm | 0In Stock | 2200 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | SMD Film Capacitors | 30 VAC | 10 % | - 55 C | + 125 C | SMW | Reel | F126PH222K050V | ||||||||||
Mfr: SMW7.3393K250K93TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.039uF 10% LS 7.3mm | 0In Stock | 0.039 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 160 VAC | 10 % | 2.7 mm (0.106 in) | - 55 C | + 125 C | SMW | Reel | F126SH393K250V | |||||||
Mfr: SMW5.7683K100J91TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.068uF 10% LS 5.7mm | 0In Stock | 0.068 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 mm (0.079 in) | - 55 C | + 125 C | SMW | Reel | F126PH683K100V | |||||||
Mfr: SMW5.7153K250J91TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.015uF 10% LS 5.7mm | 0In Stock | 0.015 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 mm (0.079 in) | - 55 C | + 125 C | SMW | Reel | F126PH153K250V |