SMD - SMC - Film Capacitors
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMC12.7155G50B31TR24 TTI: SMC12.7155G50B31TR24 KEMET Availability: 600In StockFilm Capacitors 1.5UF 50V 2% | 600In Stock | 1.5 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 30 VAC | 2 % | - 55 C | + 125 C | SMC | Reel | ||||||||||||
KEMET Availability: 0In StockFilm Capacitors 100volts 1.0uF 5% LS 16.5mm | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 63 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 125 C | SMC | Reel | F125ZS105J100V | ||||||||
Mfr: F125ST224J050V TTI: SMC7.3224J50K37TR12 KEMET Availability: 0In StockFilm Capacitors 50volts .22uF 5% | 0In Stock | 0.22 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | - 55 C | + 125 C | SMC | Reel | F125ST224J050V | |||||||
Mfr: F125ST683J100V TTI: SMC7.3683J100K37TR12 KEMET Availability: 0In StockFilm Capacitors 100volts 0.068uF 5% LS 7.3mm | 0In Stock | 0.068 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 63 VAC | 5 % | 4.5 mm (0.177 in) | - 55 C | + 125 C | SMC | Reel | F125ST683J100V | |||||||
Mfr: SMC10.2474J50A31TR16 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.47uF 5% LS 10.2mm | 0In Stock | 0.47 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 30 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | Reel | F125WP474J050V | |||||||
Mfr: SMC5.7104J50J35TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.10uF 5% LS 5.7mm | 0In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | SMC | Reel | F125PU104J050V | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 5% LS 16.5mm | 0In Stock | 0.47 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 160 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 125 C | SMC | Reel | F125ZS474J250V | ||||||||
Mfr: SMC5.7223J100J33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.022uF 5% LS 5.7mm | 0In Stock | 0.022 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | - 55 C | + 125 C | SMC | Reel | F125PP223J100V | |||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.15uF 5% LS 12.7mm | 0In Stock | 0.15 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 12.7 mm (0.5 in) | SMD Film Capacitors | 160 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 125 C | SMC | Reel | F125YR154J250V | ||||||||
Mfr: SMC5.7473J50J33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.047uF 5% LS 5.7mm | 0In Stock | 0.047 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 3 mm (0.118 in) | - 55 C | + 125 C | SMC | Reel | F125PP473J050V | |||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.15uF 5% LS 10.2mm | Not Available Online | 0.15 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 63 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | Reel | F125WP154J100V | |||||||
Mfr: SMC10.2334J50A31TR16 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.33uF 5% LS 10.2mm | 0In Stock | 0.33 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | Reel | F125WP334J050V | |||||||
Mfr: SMC5.7683J50J35TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.068uF 5% LS 5.7mm | 0In Stock | 0.068 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 4 mm (0.157 in) | - 55 C | + 125 C | SMC | Reel | F125PU683J050V | |||||||
Mfr: SMC10.2684J50A31TR16 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.68uF 5% LS 10.2mm | 0In Stock | 0.68 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 30 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | Reel | F125WP684J050V | |||||||
Mfr: SMC5.7332J50J33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.0033uF 5% LS 5.7mm | 0In Stock | 3300 pF | 30 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 50 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 2220 (5750 metric) | - 55 C | + 125 C | SMC | Reel | |||||||
Mfr: SMC5.7102J100J33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.001uF 5% LS 5.7mm | 0In Stock | 1000 pF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 100 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 2220 (5750 metric) | - 55 C | + 125 C | SMC | Reel | |||||||
Mfr: SMC7.3184J50K35TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.18uF 5% LS 7.3mm | 0In Stock | 0.18 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMC | Reel | F125SP184J050V | |||||||
Mfr: SMC5.7103J50J33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.01uF 5% LS 5.7mm | 0In Stock | 0.01 uF | 30 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 50 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 2220 (5750 metric) | - 55 C | + 125 C | SMC | Reel | |||||||
0In Stock | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 30 VAC | 2.5 % | - 55 C | + 140 C | SMC | Reel | ||||||||||||||
Mfr: SMC5.7563J50J35TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.056uF 5% LS 5.7mm | 0In Stock | 0.056 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 4 mm (0.157 in) | - 55 C | + 125 C | SMC | Reel | F125PU563J050V | |||||||
Mfr: SMC16.5335J50C31TR24 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 3.3uF 5% LS 16.5mm | 0In Stock | 3.3 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 30 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 125 C | SMC | Reel | F125ZS335J050V | ||||||||
Mfr: SMC7.3154J50K35TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.15uF 5% LS 7.3mm | Not Available Online | 0.15 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMC | Reel | F125SP154J050V | |||||||
Mfr: SMC12.7105G50B31TR24 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 1uF 0.02 2% 30 VAC | Not Available Online | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 30 VAC | 2 % | - 55 C | + 125 C | SMC | Reel | F125YR105G050V | ||||||||||||
Mfr: SMC7.3104M50K33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.1uF 0.2 20% 30 VAC | 0In Stock | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 30 VAC | 20 % | - 55 C | + 140 C | SMC | Reel | |||||||||||||
0In Stock | 1.5 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 30 VAC | 5 % | - 55 C | + 125 C | SMC | Reel | F125YR155J050Y |