SMD - MDS - Film Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 5.6uF 10% LS 10mm | 0In Stock | 5.6 uF | 100 VDC | SMD/SMT | Polyester | 10 mm (0.394 in) | SMD Film Capacitors | 63 VAC | 10 % | 10 Pin | - 55 C | + 100 C | MDS | Tube | F175AA565K100T | |||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.33uF 10% LS 15mm | 0In Stock | 0.33 uF | 400 VDC | SMD/SMT | Polyester | 15 mm (0.591 in) | SMD Film Capacitors | 200 VAC | 10 % | 8 Pin | - 55 C | + 100 C | MDS | Tube | F174BA334K400T |