SMD - LDE - Film Capacitors
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DEED3470KA0N00 TTI: LDEED3470KA0N00 KEMET Availability: 8,750In StockFilm Capacitors 100V 0.47 uF + 125 C 10% AEC-Q200 | 8,750In Stock | 0.47 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.4 mm (0.173 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEED3470KA0N00 | |||||
Mfr: DEDC3100KA5N00 TTI: LDEDC3100KA5N00 KEMET Availability: 30,000In StockFilm Capacitors 63V 0.1 uF + 125 C 10% AEC-Q200 | 30,000In Stock | 0.1 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDC3100KA5N00 | |||||
Mfr: DEED3470KA0N00 TTI: DEED3470KA0N00 KEMET Availability: 8,750In StockFilm Capacitors .047UF 100V 10% | 8,750In Stock | 0.47 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.4 mm (0.173 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | Reel | LDEED3470KA0N00 | ||||||
30,000In Stock | 0.1 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | Reel | LDEDC3100KA5N00 | |||||||
Mfr: LDECD4100KA0N00 TTI: LDECD4100KA0N00. KEMET Availability: 0In StockCut Tape Film Capacitors 1.0UF 50V 10% | 0In Stock | 1 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 4.4 mm (0.173 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | Cut Tape | |||||||
Mfr: LDEEH4470KB0N0 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 4.7 uF + 125 C 10% AEC-Q200 | 0In Stock | 4.7 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.5 mm (0.61 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 5.3 mm (0.209 in) | 6054 | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | ||||||
Mfr: DEEA2100KA0N00 TTI: DEEA2100KA0N00 KEMET Availability: Not Available OnlineFilm Capacitors .01UF 100V 10% | Not Available Online | 0.01 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | Reel | LDEEA2100KA0N00 | ||||||
0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | Reel | LDEDC3220JA5N00 | |||||||
Mfr: DECC3220JA5N00 TTI: LDECC3220JA5N00 KEMET Availability: 0In StockFilm Capacitors 50V 0.22 uF + 125 C 5% AEC-Q200 | 0In Stock | 0.22 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECC3220JA5N00 | |||||
Mfr: DEEA2100KA0N00 TTI: LDEEA2100KA0N00 KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.01 uF + 125 C 10% AEC-Q200 | Not Available Online | 0.01 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEA2100KA0N00 | |||||
0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.1 mm (0.122 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | Reel | LDEDE4100KA5N00 | |||||||
0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 4.4 mm (0.173 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | Reel | LDEDD4100KA0N00 | |||||||
0In Stock | 0.1 uF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.4 mm (0.213 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | Reel | LDEME3100KA5N00 | |||||||
0In Stock | 0.1 uF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.4 mm (0.213 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | Reel | LDEME3100JA5N00 | |||||||
0In Stock | 1 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.4 mm (0.173 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | Reel | LDECD4100JA0N00 | |||||||
0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | Reel | LDEDC3220KA5N00 | |||||||
0In Stock | 0.1 uF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.5 mm (0.413 in) | 7.9 mm (0.311 in) | Stacked Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | 3040 (7610 metric) Reversed | - 55 C | + 125 C | LDE | Reel | LDEPF3100KA0N00 | |||||||
0In Stock | 0.22 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | Reel | LDECC3220JA5N00 | |||||||
0In Stock | 4.7 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 13 mm (0.512 in) | 10.4 mm (0.409 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 4.1 mm (0.161 in) | 5040 | - 55 C | + 125 C | LDE | Reel | LDEDG4470KA0N00 | |||||||
0In Stock | 0.022 uF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | Reel | LDEMD2220JA5N00 | |||||||
0In Stock | 0.22 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 120 VAC | 10 % | 2 Pin | 5.2 mm (0.205 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | Reel | LDEIE3220KA0N00 | |||||||
0In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | LDE | Reel | LDECB3100KA0N00 | |||||||
0In Stock | 0.1 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | LDE | Reel | LDEDB3100JA0N00 | |||||||
0In Stock | 0.68 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.3 mm (0.13 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | Reel | LDEDD3680KA5N00 | |||||||
Mfr: DECB3100KA0N00 TTI: LDECB3100KA0N00 KEMET Availability: 0In StockFilm Capacitors 50V 0.1 uF + 125 C 10% AEC-Q200 | 0In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECB3100KA0N00 |
- 1
- 2