SMD - LDB - Film Capacitors
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.047 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 2 % | 2 Pin | 1.3 mm (0.051 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2470GC5N0 | ||||||||
0In Stock | 0.047 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 2 % | 2 Pin | 2.3 mm (0.091 in) | 1210 | - 55 C | + 125 C | LDB | Reel | DBCB2470GC5N0 | |||||||
0In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 2 % | 2 Pin | 2 mm (0.079 in) | 1812 | - 55 C | + 125 C | LDB | Reel | DBCC3100GC5N0 | |||||||
0In Stock | 0.01 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBCA2100JC5N0 | |||||||
0In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 2 mm (0.079 in) | 1812 | - 55 C | + 125 C | LDB | Reel | DBCC3100JC5N0 | |||||||
0In Stock | 0.1 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | SMD Film Capacitors | 2 % | 2 Pin | 2 mm (0.079 in) | 1210 | - 55 C | + 125 C | LDB | Reel | DBAB3100GC5N0 | ||||||||
0In Stock | 0.027 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2270GC5N0 | |||||||||||
0In Stock | 0.033 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2330GC5N0 | |||||||||||
0In Stock | 4700 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 40 VAC | 2 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBCA1470GC5N0 | ||||||||
0In Stock | 0.022 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2220GC5N0 | ||||||||
Mfr: LDBAA2330GC5N0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 16volts 0.033uF 2% | Not Available Online | 0.033 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 2 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2330GC5N0 | ||||||||
0In Stock | 0.1 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | SMD Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | 1210 | - 55 C | + 125 C | LDB | Reel | DBAB3100JC5N0 | ||||||||
0In Stock | 0.047 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 5 % | 2 Pin | 1.3 mm (0.051 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2470JC5N0 | ||||||||
0In Stock | 0.022 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 5 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2220JC5N0 | |||||||||
0In Stock | 0.022 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 | - 55 C | + 125 C | LDB | Reel | DBCB2220GC5N0 | |||||||
0In Stock | 0.047 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.3 mm (0.091 in) | 1210 | - 55 C | + 125 C | LDB | Reel | DBCB2470JC5N0 | |||||||
0In Stock | 0.01 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 40 VAC | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBCA2100GC5N0 | |||||||
0In Stock | 0.039 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.2 mm (0.047 in) | - 55 C | + 125 C | LDB | Reel | DBAA2390GC5N0 | |||||||||
0In Stock | 0.022 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2220JC5N0 | |||||||||||
0In Stock | 0.068 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1812 (4532 metric) | - 55 C | + 125 C | LDB | Reel | DBCC2680GC5N0 | |||||||||||
0In Stock | 8200 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1206 (3216 metric) | - 55 C | + 125 C | LDB | Reel | DBCA1820GC5N0 | |||||||||||
0In Stock | 0.015 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2150GC5N0 | |||||||||||
0In Stock | 0.039 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2390GC5N0 | |||||||||||
0In Stock | 0.082 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | LDB | Reel | DBCC2820JC5N0 | |||||||||||
0In Stock | 5600 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1206 (3216 metric) | - 55 C | + 125 C | LDB | Reel | DBCA1560GC5N0 |
- 1
- 2