SMD - ECWU(V17) - Film Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-U4103V17 TTI: ECW-U4103V17 Panasonic Availability: 6,000In StockFilm Capacitors .01uF 400VDC 5% PEN FILM 1913 | 6,000In Stock | 0.01 uF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.8 mm (0.11 in) | 1913 (4833 metric) | - 40 C | + 85 C | ECWU(V17) | Bag | |||||||
Mfr: ECW-U4104V17 TTI: ECW-U4104V17 Panasonic Availability: 6,000In StockFilm Capacitors .1uF 400VDC 5% PEN FILM 3925 | 6,000In Stock | 0.1 uF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 2 Pin | 4 mm (0.157 in) | - 40 C | + 85 C | ECWU(V17) | Bag | ||||||||
Mfr: ECW-U4104V17 TTI: ECW-U4104V17. Panasonic Availability: 740In StockCut Tape Film Capacitors .1UF 400V PEN FLM 3925 5% | 740In Stock | 0.1 uF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 4 mm (0.157 in) | ECWU(V17) | Cut Tape | |||||||||||
Mfr: ECW-U4153V17 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors .015uF 400VDC 5% PEN FILM 2416 | Not Available Online | 0.015 uF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 5 % | ECWU(V17) | Reel | ||||||||||||||
Mfr: ECW-U4183V17 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors .018uF 400VDC 5% PEN FILM 2416 | Not Available Online | 0.018 uF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2.8 mm (0.11 in) | 2416 (6041 metric) | ECWU(V17) | Reel | ||||||||||
Mfr: ECW-U4472V17 TTI: ECW-U4472V17 Panasonic Availability: 0In StockFilm Capacitors .0047uF 400VDC 5% PEN FILM 1913 | 0In Stock | 4700 pF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | ECWU(V17) | Reel | ||||||||||
Mfr: ECW-U4102V17 TTI: ECW-U4102V17 Panasonic Availability: 0In StockFilm Capacitors .001uF 400VDC 5% PEN FILM 1913 | 0In Stock | 1000 pF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | ECWU(V17) | Reel | ||||||||||
Mfr: ECW-U4154V17 TTI: ECW-U4154V17 Panasonic Availability: 0In StockFilm Capacitors .15uF 400VDC 5% PEN FILM 3931 | 0In Stock | 0.15 uF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 9 mm (0.354 in) | Stacked Film Capacitors | 5 % | 2 Pin | 4.6 mm (0.181 in) | - 40 C | + 85 C | ECWU(V17) | Bag |