SMD - ECWU(V16) - Film Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-U2104V16 TTI: ECW-U2104V16 Panasonic Availability: 1,500In StockFilm Capacitors .1uF 250VDC 5% PEN FILM 2420 | 1,500In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3.8 mm (0.15 in) | 2420 (6050 metric) | - 55 C | + 85 C | ECWU(V16) | Bag | |||||||
Mfr: ECW-U2104V16 TTI: ECW-U2104V16. Panasonic Availability: 800In StockCut Tape Film Capacitors .1UF 250V PEN FLM 2420 5% | 800In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 3.8 mm (0.15 in) | 2420 (6050 metric) | ECWU(V16) | Cut Tape | ||||||||||
Mfr: ECW-U2103V16 TTI: ECW-U2103V16 Panasonic Availability: 0In StockFilm Capacitors .01uF 250VDC 5% PEN FILM 1913 | 0In Stock | 0.01 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | - 55 C | + 85 C | ECWU(V16) | Reel | ||||||||
Mfr: ECW-U2332V16 TTI: ECW-U2332V16 Panasonic Availability: 0In StockFilm Capacitors 3300pF 250VDC 5% PEN FILM 1913 | 0In Stock | 3300 pF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.397 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 85 C | ECWU(V16) | Reel | |||||||
Mfr: ECW-U2102V16 TTI: ECW-U2102V16 Panasonic Availability: 0In StockFilm Capacitors .001uF 250VDC 5% PEN FILM 1913 | 0In Stock | 1000 pF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 85 C | ECWU(V16) | Reel |