SMD - ECWU(C) - Film Capacitors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-U1C474JC9 TTI: ECW-U1C474JC9 Panasonic Availability: 4,000In StockFilm Capacitors .47uF 16VDC 5% PEN FILM 2416 | 4,000In Stock | 0.47 uF | 16 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Bag | |||||||
Mfr: ECW-U2104KC9 TTI: ECW-U2104KC9. Panasonic Availability: 1,380In StockCut Tape Film Capacitors .1UF 250V PEN FLM 2420 10% | 1,380In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 10 % | 3.8 mm (0.15 in) | 2420 (6050 metric) | - 55 C | + 125 C | ECWU(C) | Cut Tape | ||||||||
Mfr: ECW-U1333JC9 TTI: ECW-U1333JC9 Panasonic Availability: 3,000In StockFilm Capacitors .033uF 100VDC 5% PEN FILM 1913 | 3,000In Stock | 0.033 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2102JC9 TTI: ECW-U2102JC9 Panasonic Availability: 6,000In StockFilm Capacitors .001uF 250VDC 5% PEN FILM 1913 | 6,000In Stock | 1000 pF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2104KC9 TTI: ECW-U2104KC9 Panasonic Availability: 0In Stock1,500 On Order Expected 26-May-26 Film Capacitors .1uF 250VDC 10% PEN FILM 2420 | 0In Stock1,500 On Order Expected 26-May-26 | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 10 % | 2 Pin | 3.8 mm (0.15 in) | 2420 (6050 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1105KCV TTI: ECW-U1105KCV Panasonic Availability: 0In Stock10,000 On Order Expected 28-Sep-27 Film Capacitors 1uF 100VDC 10% PEN FILM 3925 | 0In Stock10,000 On Order Expected 28-Sep-27 | 1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 10 % | 2 Pin | 5.1 mm (0.201 in) | 3925 (9863 metric) | - 55 C | + 125 C | ECWU(C) | Bag | |||||||
0In Stock | 0.1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.8 mm (0.071 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2103KC9 TTI: ECW-U2103KC9 Panasonic Availability: 0In StockFilm Capacitors .01uF 250VDC 10% PEN FILM 1913 | 0In Stock | 0.01 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Bag | |||||||
Mfr: ECW-U1C154JC9 TTI: ECW-U1C154JC9 Panasonic Availability: 0In StockFilm Capacitors .15uF 16VDC 5% PEN FILM 1913 | 0In Stock | 0.15 uF | 16 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1C224JC9 TTI: ECW-U1C224JC9 Panasonic Availability: 0In StockFilm Capacitors .22uF 16VDC 5% PEN FILM 1913 | 0In Stock | 0.22 uF | 16 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.4 mm (0.094 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Bag | |||||||
Mfr: ECW-U1104KC9 TTI: ECW-U1104KC9 Panasonic Availability: 0In StockFilm Capacitors .1uF 100VDC 10% PEN FILM 2416 | 0In Stock | 0.1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.8 mm (0.071 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Bag | |||||||
Mfr: ECW-U2223KC9 TTI: ECW-U2223KC9 Panasonic Availability: 0In StockFilm Capacitors .022uF 250VDC 10% PEN FILM 1913 | 0In Stock | 0.022 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2473KC9 TTI: ECW-U2473KC9 Panasonic Availability: 0In StockFilm Capacitors .047uF 250VDC 10% PEN FILM 2416 | 0In Stock | 0.047 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 10 % | 2 Pin | 2.4 mm (0.094 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Bag | |||||||
Mfr: ECW-U1333KC9 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors .033uF 100VDC 10% PEN FILM 1913 | Not Available Online | 0.033 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1184KC9 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors .18uF 100VDC 10% PEN FILM 2820 | Not Available Online | 0.18 uF | 100 VDC | SMD/SMT | 7.1 mm (0.28 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 10 % | 2 mm (0.079 in) | 2820 (7150 metric) | ECWU(C) | Reel |