SMD - CB PET-HT - Film Capacitors
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB172K0104KBC TTI: CB172K0104KBC KYOCERA AVX Availability: 1,400In StockFilm Capacitors 630V 0.1uF 10% | 1,400In Stock | 0.1 uF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.8 mm (0.504 in) | 10.2 mm (0.402 in) | Stacked Film Capacitors | 250 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | - 40 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: CB052E0105JBC TTI: CB052E0105JBC KYOCERA AVX Availability: 0In Stock2,700 On Order Expected Film Capacitors 1uF 100V 5% | 0In Stock2,700 On Order Expected | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 5.69 mm (0.224 in) | 2824 (7261 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
Mfr: CB042D0474JBC TTI: CB042D0474JBC KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.47uF 5% 2220 | 0In Stock | 0.47 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
Mfr: CB042D0684JBC TTI: CB042D0684JBC KYOCERA AVX Availability: 0In Stock4,600 On Order Expected Film Capacitors 63V 0.68uF 5% 2220 | 0In Stock4,600 On Order Expected | 0.68 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.19 mm (0.598 in) | 13.69 mm (0.539 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.99 mm (0.236 in) | 6050 | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
0In Stock | 0.012 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||
Mfr: CB182G0155KBC TTI: CB182G0155KBC KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 1.5uF 10% | 0In Stock | 1.5 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | - 40 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: CB042D0334JBC TTI: CB042D0334JBC KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.33uF 5% 2220 | 0In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3.3 mm (0.13 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
Mfr: CB182G0105KBC TTI: CB182G0105KBC KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 1uF 10% 6054 | 0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.19 mm (0.598 in) | 13.69 mm (0.539 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 6054 | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
0In Stock | 2.2 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.5 mm (0.413 in) | 7.6 mm (0.299 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 5.8 mm (0.228 in) | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||
Mfr: CB182E0475KBC TTI: CB182E0475KBC KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 4.7uF 10% 6054 | 0In Stock | 4.7 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.19 mm (0.598 in) | 13.69 mm (0.539 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.1 mm (0.28 in) | 6054 | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
0In Stock | 0.47 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.7 mm (0.146 in) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||
0In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||
0In Stock | 0.22 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 4.9 mm (0.193 in) | - 55 C | + 100 C | CB PET-HT | Reel | ||||||||
0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 5.7 mm (0.224 in) | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||
Mfr: CB042D0474KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.47UF 10% 2220 | 0In Stock | 0.47 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 10 % | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: CB052D0105JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 1uF 5% 2824 | 0In Stock | 1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | 2824 (7261 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
Mfr: CB182E0475K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 4.7uF 6054 Dial = PET-HT Tol 10% | 0In Stock | 4.7 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Bulk | |||||||||||||
0In Stock | 1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Bulk | ||||||||||||
Mfr: CB052E0684KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.68uF 10% | 0In Stock | 0.68 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
0In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||||||
Mfr: CB052G0224KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.22uF 10% | 0In Stock | 0.22 uF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
0In Stock | 0.39 uF | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
0In Stock | 2.2 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||||||
0In Stock | 0.01 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel |