SMD - B25647 - Film Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25647A9198K3 TTI: B25647A9198K003 TDK Availability: 0In Stock16 On Order Expected 03-Sep-26 Film Capacitors 1850 uF, 900 V B25647 | 0In Stock16 On Order Expected 03-Sep-26 | 1850 uF | 900 VDC | SMD/SMT | Polypropylene (PP) | 205 mm (8.071 in) | 90 mm (3.54 in) | DC Link Film Capacitors | 10 % | 8 Pin | 170 mm (6.693 in) | - 40 C | + 75 C | B25647 | Bulk | B25647A9198K3 | ||||||||
Mfr: B25647A1158K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1520 uF, 1000 V B25647 | 0In Stock | 1520 uF | 1 kVDC | SMD/SMT | Polypropylene (PP) | 205 mm (8.071 in) | 90 mm (3.54 in) | DC Link Film Capacitors | 10 % | 8 Pin | 170 mm (6.693 in) | - 40 C | + 75 C | B25647 | Bulk | B25647A1158K3 |