SMD-PPS - Film Capacitors
678 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 150 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Not Available Online | 150 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Mfr: SMDIC03100TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1 uF 63 VDC 20% | 0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | ||||||
Not Available Online | 470 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 47 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 15 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Not Available Online | 15 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 10 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 47 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 33 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 33 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
Not Available Online | 22 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
Not Available Online | 68 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Not Available Online | 68 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
Not Available Online | 68 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
Not Available Online | 47 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 33 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
0In Stock | 22 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Not Available Online | 22 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
Not Available Online | 15 nF | 1 kVDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 400 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Not Available Online | 10 nF | 1 kVDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 400 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Not Available Online | 10 nF | 1 kVDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 400 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
Not Available Online | 10 nF | 630 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 300 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
Not Available Online | 33 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 140 C | SMD-PPS | Bulk |