PPA - Film Capacitors
219 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPA2202470KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2000 Vdc 0.047uf Cylindrical. axial | Not Available Online | 47 nF | 2 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 16.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2203100KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2000 Vdc 0.1uf Cylindrical. axial | Not Available Online | 100 nF | 2 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 8.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2203330KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2000 Vdc 0.33uf Cylindrical. axial | Not Available Online | 330 nF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 4.7 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2203470KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2000 Vdc 0.47uf Cylindrical. axial | Not Available Online | 470 nF | 2 kVDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 5.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2203680KS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2000 Vdc 0.68uf Cylindrical. axial | Not Available Online | 680 nF | 2 kVDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 4.5 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2252470KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2500 Vdc 0.047uf Cylindrical. axial | Not Available Online | 47 nF | 2.5 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 16.5 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2253330KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2500 Vdc 0.33uf Cylindrical. axial | Not Available Online | 330 nF | 2.5 kVDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 5.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2253820KS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2500 Vdc 0.82uf Cylindrical. axial | Not Available Online | 820 nF | 2.5 kVDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 3.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2302220KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 3000 Vdc 0.022uf Cylindrical. axial | Not Available Online | 22 nF | 3 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 27 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2303220KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 3000 Vdc 0.22uf Cylindrical. axial | Not Available Online | 220 nF | 3 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 5.2 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2303330KS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 3000 Vdc 0.33uf Cylindrical. axial | Not Available Online | 330 nF | 3 kVDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 5.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1704330KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 700 Vdc 3.3uf Cylindrical. axial | Not Available Online | 3.3 uF | 700 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.5 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1703220KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 700 Vdc 0.22uf Cylindrical. axial | Not Available Online | 220 nF | 700 VDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 7.1 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1704150KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 700 Vdc 1.5uf Cylindrical. axial | Not Available Online | 1.5 uF | 700 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 3.3 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1704220KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 700 Vdc 2.2uf Cylindrical. axial | Not Available Online | 2.2 uF | 700 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.9 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1704250KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 700 Vdc 2.5uf Cylindrical. axial | Not Available Online | 2.5 uF | 700 VDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 3.5 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1854220KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 850 Vdc 2.2uf Cylindrical. axial | Not Available Online | 2.2 uF | 850 VDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1854220KS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 850 Vdc 2.2uf Cylindrical. axial | Not Available Online | 2.2 uF | 850 VDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 3.2 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: 224PPA252K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 10% tol FILM | Not Available Online | 220 nF | PPA | Bulk |