PMB - Film Capacitors
1,097 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMB2123680KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 680 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 3.3 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2123680KBPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 22 x 33.5 x 42.5 | Not Available Online | 680 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 3.3 mOhms | 33.5 mm (1.319 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2123820KVP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 820 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 3 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2124100KAP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 1 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 63 mm (2.48 in) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 2.7 mOhms | 35.5 mm (1.398 in) | Tab Terminal | - 40 C | + 85 C | PMB | Bulk | ||||
Mfr: PMB2124100KAPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 28 x 37 x 42.5 | Not Available Online | 1 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 2.7 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | PMB | Bulk | |||||
Mfr: PMB2124100KVPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 28 x 37 x 42.5 | Not Available Online | 1 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 2.7 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2124120KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 1.2 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 2.4 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2124120KSLA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 42.5 | Not Available Online | 1.2 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 2.4 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2124150KFR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 1.5 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2124150KVP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 1.5 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1854250KVP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 2.5 uF | 850 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 1.9 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1854300KBN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 57.5 | Not Available Online | 3 uF | 850 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 1.6 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1854330KAP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 57.5 | Not Available Online | 3.3 uF | 850 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1854330KSL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 57.5 | Not Available Online | 3.3 uF | 850 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1854330KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 57.5 | Not Available Online | 3.3 uF | 850 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1854400KAP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 4 uF | 850 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 1.9 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1854470KBN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 4.7 uF | 850 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 1.8 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2154100KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 1 uF | 1.5 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 2.5 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2154120KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 57.5 | Not Available Online | 1.2 uF | 1.5 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 2.8 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2154120KSL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 57.5 | Not Available Online | 1.2 uF | 1.5 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 2.8 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2154120KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 57.5 | Not Available Online | 1.2 uF | 1.5 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 2.8 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704150KFR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 22 x 33.5 x 42.5 | Not Available Online | 1.5 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.8 mOhms | 33.5 mm (1.319 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2154180KBN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 1.8 uF | 1.5 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 2.3 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704200KAP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.5 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704200KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.5 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk |