PHE426 - Film Capacitors
803 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE426HK4680JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0068uF 5% LS=7.5mm | 0In Stock | 6.8 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG682J250C | ||||
Mfr: PHE426HK5220JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.022uF 5% LS=7.5mm | 0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG223J250C | ||||
Mfr: PHE426PD5680JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.068uF 5% LS=22.5mm | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | 26 mm x 7 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DF683J1K0C | ||||
Mfr: PHE426DJ6150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.15uF 5% LS=5mm | 0In Stock | 150 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | 7.2 mm x 13 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JU154J100C | ||||
Mfr: PHE426MJ5100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.010uF 5% LS=5mm | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 7.2 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JL103J630C | ||||
Mfr: PHE426KD6390JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.39uF 5% LS=22.5mm | 0In Stock | 390 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | 26 mm x 7 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DF394J400C | ||||
Mfr: PHE426KA5220JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022uF 5% LS=10mm | 0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HJ6180JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.18uF 5% LS=5mm | 0In Stock | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | 7.2 mm x 13 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JU184J250C | ||||
Mfr: PHE426MF7150JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1.5uF 5% LS=27.5mm | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | 31.5 mm x 19 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426KR7470JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 4.7uF 5% LS=37.5mm | 0In Stock | 4.7 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 36 mm (1.417 in) | 41 mm x 19 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 1.5uF 5% LS=37.5mm | 0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 36 mm (1.417 in) | 41 mm x 19 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426KA5820JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.082uF 5% LS=10mm | 0In Stock | 82 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AP823J400C | ||||
Mfr: PHE426MA5390JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.039uF 5% LS=10mm | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AP393J630C | ||||
Mfr: PHE426DJ5220JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.022uF 5% LS=5mm | 0In Stock | 22 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ223J100C | ||||
Mfr: PHE426PB6100JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.10uF 5% LS=15mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | 18 mm x 9.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BV104J1K0C | ||||
Mfr: PHE426SB5150JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 0.015uF 5% LS=15mm | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 18 mm x 8.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BQ153J2K0C | ||||
Mfr: PHE426HJ5270JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.027uF 5% LS=5mm | 0In Stock | 27 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ273J250C | ||||
Mfr: PHE426HJ5680JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.068uF 5% LS=5mm | 0In Stock | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 7.2 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JL683J250C | ||||
Mfr: PHE426KJ4330JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0033uF 5% LS=5mm | 0In Stock | 3.3 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF332J400C | ||||
Mfr: PHE426KJ5100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.010uF 5% LS=5mm | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ103J400C | ||||
Mfr: PHE426KK4100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0010uF 5% LS=7.5mm | 0In Stock | 1 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG102J400C | ||||
Mfr: PHE426MD6220JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.22uF 5% LS=22.5mm | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 26 mm x 8 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HB6330JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.33uF 5% LS=15mm | 0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 18 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HJ5150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.015uF 5% LS=5mm | 0In Stock | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF153J250C | ||||
Mfr: PHE426PA5100JR17T0 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.01uF 5% LS=10mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | F426AK103J1K0L |