MKP1848 - Film Capacitors
438 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 45 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | Film Capacitors | 5 % | 2 Pin | 3.5 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 45 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | Film Capacitors | 10 % | 2 Pin | 3.5 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 8 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 38 mm (1.496 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 9 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | Film Capacitors | 10 % | 2 Pin | 6 mOhms | 23 mm (0.906 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | Film Capacitors | 10 % | 2 Pin | 5 mOhms | 31 mm (1.22 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 11 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18.5 mm (0.728 in) | Film Capacitors | 5 % | 2 Pin | 7 mOhms | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 12 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 5 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 12 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 12 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 5 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 18 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm, 20.3 mm | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 5 % | 5 Pin | 5.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 2 Pin | 3.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 5 Pin | 3 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 21.5 mm (0.846 in) | Film Capacitors | 5 % | 4 Pin | 4 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 22 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 5 % | 2 Pin | 4.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 22 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | Film Capacitors | 10 % | 2 Pin | 3 mOhms | 31 mm (1.22 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 25 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm, 10.2 mm | 57.5 mm (2.264 in) | 25 mm (0.984 in) | Film Capacitors | 5 % | 4 Pin | 5.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 80 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 2 Pin | 2 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 80 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 5 Pin | 1.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 110 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm, 20.3 mm | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 5 Pin | 2.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 7 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | Film Capacitors | 5 % | 2 Pin | 25 mOhms | 19.5 mm (0.768 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 9 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18.5 mm (0.728 in) | Film Capacitors | 10 % | 2 Pin | 8 mOhms | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
Mfr: MKP1848590094P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 9uF 900volt 5% 2pin 37.5mm LS | 0In Stock | 9 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848550914P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 5 F 5 1100V= | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 4 Pin | 16 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Bulk |